Part Details for 701-039 by Eclipse Tools
Results Overview of 701-039 by Eclipse Tools
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
701-039 Information
701-039 by Eclipse Tools is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 701-039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3235-701-039-ND
|
DigiKey | Ivory 8 AWG x 22mm 100 pcs Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$15.4800 | Buy Now |
|
Onlinecomponents.com | Ferrule, Insltd - 8AWG (10mm2) - L1: 22 L2: 12 d1: 4.5 d2: 7.6 - Ivory - 100/Pkg RoHS: Compliant | 0 |
|
$10.4300 / $13.6900 | Buy Now |