Part Details for 701-026 by Eclipse Tools
Results Overview of 701-026 by Eclipse Tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
701-026 Information
701-026 by Eclipse Tools is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 701-026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3235-701-026-ND
|
DigiKey | Turquoise 22 AWG x 10mm 500 pcs Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
4 In Stock |
|
$37.5900 | Buy Now |
|
Onlinecomponents.com | Ferrule, Insltd - 22AWG (0.34mm2) - L1: 10 L2: 6 d1: 0.85 d2: 2 - Turq - 500/Pkg RoHS: Compliant |
3 In Stock |
|
$24.6900 / $31.8500 | Buy Now |
|
Master Electronics | Ferrule, Insltd - 22AWG (0.34mm2) - L1: 10 L2: 6 d1: 0.85 d2: 2 - Turq - 500/Pkg RoHS: Compliant |
3 In Stock |
|
$24.6900 / $31.8500 | Buy Now |