Part Details for 701-023-208-965-030 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of 701-023-208-965-030 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 701-023-208-965-030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AH8045
|
Newark | Odu Mini-Snap Bendsleeve, black, sz1,3.03.5Mm, silicone Rohs Compliant: Yes |Odu-Usa 701-023-208-965-030 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $2.6600 | Buy Now |
DISTI #
33AH3550
|
Newark | Strain Relief, Silicone, Size 1, Black, Accessory Type:Strain Relief, For Use With:Odu Mini-Snap L Series Size 1 Circular Connectors, Product Range:Mini-Snap L Series Rohs Compliant: Yes |Odu-Usa 701-023-208-965-030 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6900 / $3.1200 | Buy Now |
DISTI #
1907-1022-ND
|
DigiKey | CONN STRAIN RELIEF 1 BLACK Min Qty: 1 Lead time: 7 Weeks Container: Box |
8 In Stock |
|
$1.8135 / $3.3600 | Buy Now |
DISTI #
394-701023208965030
|
Mouser Electronics | Circular Push Pull Connectors SL CBR for sz 1, cable jacket dim. 3 mm to 3.5 mm, in BCK RoHS: Compliant | 28 |
|
$1.5400 / $3.1800 | Buy Now |
|
Onlinecomponents.com | Silicone cable bend relief for ODU MINI-SNAP® and MEDI-SNAP®size 1, cable jacket dim. 3 mm to 3.5 mm, in black RoHS: Compliant | 0 |
|
$0.9710 / $2.4020 | Buy Now |