Part Details for 700SP7B10M2QEC2BLK by E-Switch Inc
Overview of 700SP7B10M2QEC2BLK by E-Switch Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 700SP7B10M2QEC2BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y6477
|
Newark | Ea Rohs Compliant: Yes |E-Switch 700SP7B10M2QEC2BLK Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4600 / $5.2200 | Buy Now |
DISTI #
141-700SP7B10M2QEC2BLK-ND
|
DigiKey | SWITCH PB SPDT 3A 120V Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1726 | Buy Now |
DISTI #
612-SP7B10M2QEC2BLK
|
Mouser Electronics | Pushbutton Switches Pushbutton, SPDT , On-(On) , Panel Mount, Rear, Black RoHS: Compliant | 0 |
|
$4.1400 / $5.3800 | Order Now |
DISTI #
74827751
|
RS | Pushbutton Switch, SPDT, ON-(ON), 3A, 120V AC/28V DC, PC Pin, 700 Series | E-Switch 700SP7B10M2QEC2BLK RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3500 | RFQ |
|
Future Electronics | 700 Series Snap-Acting DPDT On-Momentary PC Mount Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$4.0700 | Buy Now |
|
Future Electronics | 700 Series Snap-Acting DPDT On-Momentary PC Mount Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$4.0700 | Buy Now |
Part Details for 700SP7B10M2QEC2BLK
700SP7B10M2QEC2BLK CAD Models
700SP7B10M2QEC2BLK Part Data Attributes:
|
700SP7B10M2QEC2BLK
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
700SP7B10M2QEC2BLK
E-Switch Inc
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | PUSHBUTTON SWITCH |