Part Details for 700S14A4A-0090 by TE Connectivity
Overview of 700S14A4A-0090 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP6-0090L | Coilcraft Inc | General Purpose Inductor, 3.24uH, 5%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH6-0090L | Coilcraft Inc | General Purpose Inductor, 7.29uH, 5%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
RAJ240090A20GFP#HC0 | Renesas Electronics Corporation | 3 to 8 Series Li-ion Battery Fuel Gauge IC |
Price & Stock for 700S14A4A-0090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700S14A4A-0090
|
Avnet Americas | 700S14A4A010.000000.000B10020A: CTO-1250 - Bulk (Alt: 700S14A4A-0090) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000006332935
|
Sager | Thick Film Resistors - SMD PRIMARY EM SENSORS | 0 |
|
Buy Now |
Part Details for 700S14A4A-0090
700S14A4A-0090 CAD Models
700S14A4A-0090 Part Data Attributes
|
700S14A4A-0090
TE Connectivity
Buy Now
|
Compare Parts:
700S14A4A-0090
TE Connectivity
Liquid Level Sensor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 1% | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 4-20mA | |
Pressure Range-Max | 10 Psi | |
Sensors/Transducers Type | LIQUID LEVEL SENSOR |