Part Details for 700S14A0B-0369 by TE Connectivity
Overview of 700S14A0B-0369 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F10369DSP#V0 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs | |
R5F10369ASP#X0 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs | |
R5F10369ASP#V0 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs |
Price & Stock for 700S14A0B-0369
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700S14A0B-0369
|
Avnet Americas | 700S14A0B015.000000.000B10040A: CTO-1250 - Bulk (Alt: 700S14A0B-0369) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000006332916
|
Sager | Thick Film Resistors - SMD 700S14A0B015.000000.000B10040A: CTO-1250 Min Qty: 1 | 0 |
|
$526.7300 / $557.2600 | Buy Now |
Part Details for 700S14A0B-0369
700S14A0B-0369 CAD Models
700S14A0B-0369 Part Data Attributes
|
700S14A0B-0369
TE Connectivity
Buy Now
|
Compare Parts:
700S14A0B-0369
TE Connectivity
Liquid Level Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 1% | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 4-20mA | |
Pressure Range-Max | 15 Psi | |
Sensors/Transducers Type | LIQUID LEVEL SENSOR |