There are no models available for this part yet.
Overview of 700S14A0A-1222 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4012-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
XFL3012-222MEC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4012-224MRB | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 700S14A0A-1222 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700S14A0A-1222
|
Avnet Americas | 700S14A0A015.000000.000B10020A: CTO-1250 - Bulk (Alt: 700S14A0A-1222) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
000000000006332893
|
Sager | TE Connectivity Min Qty: 1 | 0 |
|
$363.1600 / $384.2200 | Buy Now |
CAD Models for 700S14A0A-1222 by TE Connectivity
Part Data Attributes for 700S14A0A-1222 by TE Connectivity
700S14A0A-1222
TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Accuracy-Max (%)
|
1%
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Range
|
4-20mA
|
Pressure Range-Max
|
15 Psi
|
Sensors/Transducers Type
|
LIQUID LEVEL SENSOR
|
Want to compare parts?
-
700S14A0A-1222TE ConnectivityLiquid Level SensorVS
-