Part Details for 700FN00101248D2060A by Curtis Instruments
Overview of 700FN00101248D2060A by Curtis Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 700FN00101248D2060A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SlimFix Conductor and Cable Marker 21mm x 3.2mm Polyamide 66 White RoHS: Compliant |
54 In Stock |
|
$25.2500 / $33.8900 | Buy Now |
|
Master Electronics | SlimFix Conductor and Cable Marker 21mm x 3.2mm Polyamide 66 White RoHS: Compliant |
54 In Stock |
|
$25.2500 / $33.8900 | Buy Now |