Part Details for 700E620JAR7200I by American Technical Ceramics Corp
Overview of 700E620JAR7200I by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 700E620JAR7200I
700E620JAR7200I CAD Models
700E620JAR7200I Part Data Attributes
|
700E620JAR7200I
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
700E620JAR7200I
American Technical Ceramics Corp
Ceramic Capacitor, Porcelain, 7200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000062uF, 3838,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 3838 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | PORCELAIN | |
Height | 4.32 mm | |
Length | 9.65 mm | |
Mounting Feature | SURACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 7200 V | |
Size Code | 3838 | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 9.65 mm |
Alternate Parts for 700E620JAR7200I
This table gives cross-reference parts and alternative options found for 700E620JAR7200I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700E620JAR7200I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
700E620JAW7200C | Ceramic Capacitor, Porcelain, 7200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000062uF, 3838, | American Technical Ceramics Corp | 700E620JAR7200I vs 700E620JAW7200C |
700E620JBN7200I | Ceramic Capacitor, Porcelain, 7200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000062uF, 3838, | American Technical Ceramics Corp | 700E620JAR7200I vs 700E620JBN7200I |
ATC700E620JMN7200I | Ceramic Capacitor, Porcelain, 7200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000062uF, 3838, | American Technical Ceramics Corp | 700E620JAR7200I vs ATC700E620JMN7200I |
700E620JAR7200XI | Ceramic Capacitor, Porcelain, 7200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000062uF, 3838, | American Technical Ceramics Corp | 700E620JAR7200I vs 700E620JAR7200XI |
700E620JBN7200C | Ceramic Capacitor, Porcelain, 7200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000062uF, 3838, | American Technical Ceramics Corp | 700E620JAR7200I vs 700E620JBN7200C |
700E620JAN7200XC | Ceramic Capacitor, Porcelain, 7200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000062uF, 3838, | American Technical Ceramics Corp | 700E620JAR7200I vs 700E620JAN7200XC |
700E620JBN7200XT | Ceramic Capacitor, Porcelain, 7200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000062uF, 3838, | American Technical Ceramics Corp | 700E620JAR7200I vs 700E620JBN7200XT |
ATC700E620JAN7200I | Ceramic Capacitor, Porcelain, 7200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000062uF, 3838, | American Technical Ceramics Corp | 700E620JAR7200I vs ATC700E620JAN7200I |
700E620JMN7200XC | Ceramic Capacitor, Porcelain, 7200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000062uF, 3838, | American Technical Ceramics Corp | 700E620JAR7200I vs 700E620JMN7200XC |
ATC700E620JAR7200C | Ceramic Capacitor, Porcelain, 7200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000062uF, 3838, | American Technical Ceramics Corp | 700E620JAR7200I vs ATC700E620JAR7200C |