700E511GP2500I
American Technical Ceramics Corp
Description: Ceramic Capacitor, Multilayer, Porcelain, 2500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00051uF, 3838,

Overview of 700E511GP2500I by American Technical Ceramics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 700E511GP2500I by American Technical Ceramics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 700E511GP2500I by American Technical Ceramics Corp

700E511GP2500I
American Technical Ceramics Corp
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 3838
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.00051 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
PORCELAIN
Height
4.32 mm
JESD-609 Code
e0
Length
9.65 mm
Mounting Feature
SURACE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
2500 V
Size Code
3838
Surface Mount
NO
Temperature Characteristics Code
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
9.65 mm
Want to compare parts?
  1. 700E511GP2500I
    American Technical Ceramics Corp
    Ceramic Capacitor, Multilayer, Porcelain, 2500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00051uF, 3838,
    VS

Alternate Parts for 700E511GP2500I

This table gives cross-reference parts and alternative options found for 700E511GP2500I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700E511GP2500I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATC700E511GTN2500C Ceramic Capacitor, Multilayer, Porcelain, 2500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00051uF, 3838, American Technical Ceramics Corp 700E511GP2500I vs ATC700E511GTN2500C
700E511GT2500T Ceramic Capacitor, Multilayer, Porcelain, 2500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00051uF, 3838, American Technical Ceramics Corp 700E511GP2500I vs 700E511GT2500T
700E511GWN2500T Ceramic Capacitor, Multilayer, Porcelain, 2500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00051uF, 3838, American Technical Ceramics Corp 700E511GP2500I vs 700E511GWN2500T
700E511GTN2500C Ceramic Capacitor, Multilayer, Porcelain, 2500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00051uF, 3838, American Technical Ceramics Corp 700E511GP2500I vs 700E511GTN2500C
ATC700E511GCA2500I Ceramic Capacitor, Multilayer, Porcelain, 2500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00051uF, 3838, American Technical Ceramics Corp 700E511GP2500I vs ATC700E511GCA2500I
ATC700E511GTN2500I Ceramic Capacitor, Multilayer, Porcelain, 2500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00051uF, 3838, American Technical Ceramics Corp 700E511GP2500I vs ATC700E511GTN2500I
700E511GT2500C Ceramic Capacitor, Multilayer, Porcelain, 2500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00051uF, 3838, American Technical Ceramics Corp 700E511GP2500I vs 700E511GT2500C
ATC700E511GW2500T Ceramic Capacitor, Multilayer, Porcelain, 2500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00051uF, 3838, American Technical Ceramics Corp 700E511GP2500I vs ATC700E511GW2500T
700E511GPN2500C Ceramic Capacitor, Multilayer, Porcelain, 2500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00051uF, 3838, American Technical Ceramics Corp 700E511GP2500I vs 700E511GPN2500C
700E511GPN2500I Ceramic Capacitor, Multilayer, Porcelain, 2500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00051uF, 3838, American Technical Ceramics Corp 700E511GP2500I vs 700E511GPN2500I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 700E511GP2500I by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 700E511GP2500I by American Technical Ceramics Corp

Select Manufacturer
Which Manufacturer of 700E511GP2500I would you like to use for your alert(s)?
  • Please alert me when 700E511GP2500I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 700E511GP2500I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 700E511GP2500I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 700E511GP2500I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 700E511GP2500I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 700E511GP2500I by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: