Part Details for 700E3R9CMN3600XJ16 by Kyocera AVX Components
Overview of 700E3R9CMN3600XJ16 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 700E3R9CMN3600XJ16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-700E3R9CMN360016
|
Mouser Electronics | Silicon RF Capacitors / Thin Film MLC C/E/H RoHS: Compliant | 0 |
|
$25.4100 / $35.7600 | Order Now |
Part Details for 700E3R9CMN3600XJ16
700E3R9CMN3600XJ16 CAD Models
700E3R9CMN3600XJ16 Part Data Attributes
|
700E3R9CMN3600XJ16
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
700E3R9CMN3600XJ16
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 3600V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 3838,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.32 mm | |
Length | 9.65 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.4103% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TRAY | |
Positive Tolerance | 6.4103% | |
Rated (DC) Voltage (URdc) | 3600 V | |
Size Code | 3838 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 9.65 mm |
Alternate Parts for 700E3R9CMN3600XJ16
This table gives cross-reference parts and alternative options found for 700E3R9CMN3600XJ16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700E3R9CMN3600XJ16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQCEJA3R9CAJ6A | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 3838, | Kyocera AVX Components | 700E3R9CMN3600XJ16 vs HQCEJA3R9CAJ6A |
700E3R9CT3600XJ24 | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 3838, CHIP | Kyocera AVX Components | 700E3R9CMN3600XJ16 vs 700E3R9CT3600XJ24 |
362S58E3R9CT3U | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 6.4103% +Tol, 6.4103% -Tol, NP0, -/+30ppm/Cel TC, 0.0000039uF, 3838, | Johanson Technology Inc | 700E3R9CMN3600XJ16 vs 362S58E3R9CT3U |
HQCEJA3R9CAT6A | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 3838, | Kyocera AVX Components | 700E3R9CMN3600XJ16 vs HQCEJA3R9CAT6A |
362S58E3R9CT6U | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 6.4103% +Tol, 6.4103% -Tol, NP0, -/+30ppm/Cel TC, 0.0000039uF, 3838, | Johanson Technology Inc | 700E3R9CMN3600XJ16 vs 362S58E3R9CT6U |
HQCEJA3R9CA76A | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 3838, | Kyocera AVX Components | 700E3R9CMN3600XJ16 vs HQCEJA3R9CA76A |
362S58E3R9CT4S | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 6.4103% +Tol, 6.4103% -Tol, NP0, -/+30ppm/Cel TC, 0.0000039uF, 3838, | Johanson Technology Inc | 700E3R9CMN3600XJ16 vs 362S58E3R9CT4S |
362S58E3R9CT3E | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 6.4103% +Tol, 6.4103% -Tol, NP0, -/+30ppm/Cel TC, 0.0000039uF, 3838, | Johanson Technology Inc | 700E3R9CMN3600XJ16 vs 362S58E3R9CT3E |
HQCEJA3R9CAT1A | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 3838, | Kyocera AVX Components | 700E3R9CMN3600XJ16 vs HQCEJA3R9CAT1A |
362S58E3R9CT6S | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 6.4103% +Tol, 6.4103% -Tol, NP0, -/+30ppm/Cel TC, 0.0000039uF, 3838, | Johanson Technology Inc | 700E3R9CMN3600XJ16 vs 362S58E3R9CT6S |