-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, DPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
700DP7B10M1RE by E-Switch Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1529
|
Newark | Pb Sw, Round, Dpdt, 0.4Va, 20V, Solder, Product Range:700 Series, Panel Cutout Diameter:6.4Mm, Co... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 121 |
|
$1.6900 | Buy Now |
DISTI #
700DP7B10M1RE-ND
|
DigiKey | SWITCH PUSH DPDT 0.4VA 20V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
304 In Stock |
|
$4.6132 / $7.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 108 Lead time: 14 Weeks | 0 |
|
$3.9900 | Buy Now |
DISTI #
38616096
|
Verical | Switch Push Button ON (ON) DPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Solder Lug Panel M... more Min Qty: 30 Package Multiple: 1 | Americas - 121 |
|
$5.2452 / $5.7620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
700DP7B10M1RE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
700DP7B10M1RE
E-Switch Inc
Pushbutton Switch, DPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.218 inch | |
Actuator Travel | 0.9906 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 11.43 mm | |
Body Height | 10.2108 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.29 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.02 mΩ | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Length | 0.213 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 700DP7B10M1RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700DP7B10M1RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MB2461S1G01-FC | NKK Switches | Check for Price | Pushbutton Switch, DPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | 700DP7B10M1RE vs MB2461S1G01-FC |
MB2461S1G01-HC | NKK Switches | Check for Price | Pushbutton Switch, DPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | 700DP7B10M1RE vs MB2461S1G01-HC |
MB2061SD1G01-BA | NKK Switches | Check for Price | Pushbutton Switch, DPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | 700DP7B10M1RE vs MB2061SD1G01-BA |
MB2061LD1G01-BA | NKK Switches | Check for Price | Bushing Mount Miniature Pushbutton; Poles: DPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Round, Button; Actuator Cap Color: Black; Mounting Type: Panel Mount, Rear; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 6.50mm Dia; Rating: 0.4; Illumination: Non-Illuminated | 700DP7B10M1RE vs MB2061LD1G01-BA |
MB2461E1G01-HB | NKK Switches | Check for Price | Snap-Action Bushing Mount Pushbutton; Poles: DPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Round, Button; Actuator Cap Color: White; Mounting Type: Panel Mount, Rear; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 6.50mm Dia; Rating: 0.4; Illumination: Non-Illuminated | 700DP7B10M1RE vs MB2461E1G01-HB |
MB2461E1G01-FC | NKK Switches | Check for Price | Snap-Action Bushing Mount Pushbutton; Poles: DPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Round, Button; Actuator Cap Color: Red; Mounting Type: Panel Mount, Rear; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 6.50mm Dia; Rating: 0.4; Illumination: Non-Illuminated | 700DP7B10M1RE vs MB2461E1G01-FC |
MB2461E1G01-HC | NKK Switches | Check for Price | Snap-Action Bushing Mount Pushbutton; Poles: DPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Round, Button; Actuator Cap Color: Red; Mounting Type: Panel Mount, Rear; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 6.50mm Dia; Rating: 0.4; Illumination: Non-Illuminated | 700DP7B10M1RE vs MB2461E1G01-HC |
700DP7B10M1REH | E-Switch Inc | $8.7650 | Pushbutton Switch, DPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | 700DP7B10M1RE vs 700DP7B10M1REH |
MB2461S1G01-FA | NKK Switches | Check for Price | Pushbutton Switch, DPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | 700DP7B10M1RE vs MB2461S1G01-FA |
MB2461A1G01-FB | NKK Switches | Check for Price | Pushbutton Switch, DPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | 700DP7B10M1RE vs MB2461A1G01-FB |