Part Details for 700C680GMN2500XJ24 by Kyocera AVX Components
Results Overview of 700C680GMN2500XJ24 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
700C680GMN2500XJ24 Information
700C680GMN2500XJ24 by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 700C680GMN2500XJ24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700C680GMN2500XJ24
|
Avnet Americas | MLC C/E/H - Bulk (Alt: 700C680GMN2500XJ24) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$22.9540 / $25.3492 | Buy Now |
DISTI #
581-700C680GMN250024
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT MLC C/E/H RoHS: Compliant | 0 |
|
$25.6600 / $38.0300 | Order Now |
Part Details for 700C680GMN2500XJ24
700C680GMN2500XJ24 CAD Models
700C680GMN2500XJ24 Part Data Attributes
|
700C680GMN2500XJ24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
700C680GMN2500XJ24
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 2525,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.68 mm | |
Length | 6.22 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TRAY | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Size Code | 2525 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 6.35 mm |