Part Details for 700B331KW200XT1K by Kyocera AVX Components
Results Overview of 700B331KW200XT1K by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
700B331KW200XT1K Information
700B331KW200XT1K by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 700B331KW200XT1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700B331KW200XT1K
|
Avnet Americas | MLC A/B/R - Custom Tape W/Leader (Alt: 700B331KW200XT1K) Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.5415 / $2.8067 | Buy Now |
DISTI #
581-700B331KW200XT1K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 330pF Tol 10% Las Mkg RoHS: Compliant | 0 |
|
$2.7900 | Order Now |