Part Details for 700B331JT200XC100 by Kyocera AVX Components
Overview of 700B331JT200XC100 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 700B331JT200XC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-700B331JT200100
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 330pF Tol 5% Las Mkg RoHS: Compliant | 0 |
|
$3.1500 / $5.5700 | Order Now |
DISTI #
700B331JT200XC100
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 330pF Tol 5% Las Mkg RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: WAFL | Americas - 0 |
|
$3.1200 | Buy Now |
Part Details for 700B331JT200XC100
700B331JT200XC100 CAD Models
700B331JT200XC100 Part Data Attributes
|
700B331JT200XC100
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
700B331JT200XC100
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1111, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e3 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 700B331JT200XC100
This table gives cross-reference parts and alternative options found for 700B331JT200XC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700B331JT200XC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201SHB331JCL-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | 700B331JT200XC100 vs 201SHB331JCL-ROHS |
201SHB331JS-ROHS | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 1111, | EXXELIA Group | 700B331JT200XC100 vs 201SHB331JS-ROHS |
700B331JWN200XC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 700B331JT200XC100 vs 700B331JWN200XC |
700B331JW200XC100 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 700B331JT200XC100 vs 700B331JW200XC100 |
ATC700B331JCA200XC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 700B331JT200XC100 vs ATC700B331JCA200XC |
201SHB331JSE-ROHS | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 1111, | EXXELIA Group | 700B331JT200XC100 vs 201SHB331JSE-ROHS |
700B331JPN200XC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 700B331JT200XC100 vs 700B331JPN200XC |
ATC700B331JWN200XC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 700B331JT200XC100 vs ATC700B331JWN200XC |
700B331JW200XC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 700B331JT200XC100 vs 700B331JW200XC |
201SHB331JC-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | 700B331JT200XC100 vs 201SHB331JC-ROHS |