Part Details for 700B331GW200XT by Kyocera AVX Components
Overview of 700B331GW200XT by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 700B331GW200XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700B331GW200XT
|
Avnet Americas | MLC A/B/R - Custom Tape W/Leader (Alt: 700B331GW200XT) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ | |
DISTI #
581-700B331GW200XT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 330pF Tol 2% Las Mkg RoHS: Compliant | 0 |
|
$3.9000 | Order Now |
Part Details for 700B331GW200XT
700B331GW200XT CAD Models
700B331GW200XT Part Data Attributes
|
700B331GW200XT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
700B331GW200XT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1111, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 700B331GW200XT
This table gives cross-reference parts and alternative options found for 700B331GW200XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700B331GW200XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQCB2A331GAJRE | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00033uF, SURFACE MOUNT, CHIP | Kyocera AVX Components | 700B331GW200XT vs SQCB2A331GAJRE |
700B331GCA200XT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 700B331GW200XT vs 700B331GCA200XT |
SQCB2A331GA1RE | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 700B331GW200XT vs SQCB2A331GA1RE |
201SHB331GC1E-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | 700B331GW200XT vs 201SHB331GC1E-ROHS |
201SHB331GC-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | 700B331GW200XT vs 201SHB331GC-ROHS |
201SHB331GC1LE-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | 700B331GW200XT vs 201SHB331GC1LE-ROHS |
201SHB331GSL | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 1111, | EXXELIA Group | 700B331GW200XT vs 201SHB331GSL |
201SHB331GS1-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | 700B331GW200XT vs 201SHB331GS1-ROHS |
201SHB331GCE-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | 700B331GW200XT vs 201SHB331GCE-ROHS |
700B331GT200XT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 700B331GW200XT vs 700B331GT200XT |