Part Details for 700A221KT150XT by Kyocera AVX Components
Results Overview of 700A221KT150XT by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
700A221KT150XT Information
700A221KT150XT by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 700A221KT150XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700A221KT150XT
|
Avnet Americas | MLC A/B/R - Custom Tape W/Leader (Alt: 700A221KT150XT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$6.3189 / $6.7437 | Buy Now |
DISTI #
581-700A221KT150XT
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 150V 220pF Tol 10% Las Mkg RoHS: Compliant | 0 |
|
$1.0800 / $3.4500 | Order Now |
DISTI #
700A221KT150XT
|
TTI | Silicon RF Capacitors / Thin Film 150V 220pF Tol 10% Las Mkg RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 5000 In Stock |
|
$1.0500 | Buy Now |
DISTI #
700A221KT150XT
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 1000 | 0 |
|
$0.6200 / $0.7300 | Buy Now |
Part Details for 700A221KT150XT
700A221KT150XT CAD Models
700A221KT150XT Part Data Attributes
|
700A221KT150XT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
700A221KT150XT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0505, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 150 V | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for 700A221KT150XT
This table gives cross-reference parts and alternative options found for 700A221KT150XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700A221KT150XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
700A221KCA150XTV | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0505, CHIP | 700A221KT150XT vs 700A221KCA150XTV |
700A221KT150XC100 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0505, CHIP | 700A221KT150XT vs 700A221KT150XC100 |
700A221KTN150XC100 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0505, CHIP | 700A221KT150XT vs 700A221KTN150XC100 |
700A221KWN150XC100 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0505, CHIP | 700A221KT150XT vs 700A221KWN150XC100 |
700A221KT150XT1K | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0505, CHIP | 700A221KT150XT vs 700A221KT150XT1K |
700A221KW150XC100 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0505, CHIP | 700A221KT150XT vs 700A221KW150XC100 |
700A221KWN150XTV | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0505, CHIP | 700A221KT150XT vs 700A221KWN150XTV |
700A221KP150XTV | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0505, CHIP | 700A221KT150XT vs 700A221KP150XTV |
700A221KWN150XT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0505, CHIP | 700A221KT150XT vs 700A221KWN150XT |
700A221KP150XT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0505, CHIP | 700A221KT150XT vs 700A221KP150XT |