Part Details for 700A211JW150XC100 by Kyocera AVX Components
Overview of 700A211JW150XC100 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 700A211JW150XC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700A211JW150XC100
|
Avnet Americas | MLC A/B/R - Waffle Pack (Alt: 700A211JW150XC100) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Waffle Pack | 200 Factory Stock |
|
RFQ | |
DISTI #
581-700A211JW150100
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 150V 210pF Tol 5% Las Mkg RoHS: Compliant | 0 |
|
$2.1600 / $4.2400 | Order Now |
DISTI #
700A211JW150X
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS RoHS: Not Compliant Min Qty: 200 | 0 |
|
$0.9600 / $2.1200 | Buy Now |
Part Details for 700A211JW150XC100
700A211JW150XC100 CAD Models
700A211JW150XC100 Part Data Attributes
|
700A211JW150XC100
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
700A211JW150XC100
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00021uF, Surface Mount, 0505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.00021 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 106.05 V | |
Rated (DC) Voltage (URdc) | 150 V | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |