Part Details for 700A102MW50XT1K by Kyocera AVX Components
Overview of 700A102MW50XT1K by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 700A102MW50XT1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-700A102MW50XT1K
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 50V 0.001uF Tol 20% Las Mkg RoHS: Compliant | 0 |
|
$1.3200 / $1.3300 | Order Now |
DISTI #
C1S127008905877
|
Chip1Stop | Capacitor Other RoHS: Not Compliant | 2000 |
|
$1.7000 | Buy Now |