Part Details for 700A101FP150XTV by Kyocera AVX Components
Overview of 700A101FP150XTV by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 700A101FP150XTV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-700A101FP150XTV
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 150V 100pF Tol 1% Las Mkg Vertical RoHS: Compliant | 0 |
|
$4.5900 / $4.6500 | Order Now |