Part Details for 700P683X9400S04 by EXXELIA Group
Overview of 700P683X9400S04 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 700P683X9400S04
700P683X9400S04 CAD Models
700P683X9400S04 Part Data Attributes
|
700P683X9400S04
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
700P683X9400S04
EXXELIA Group
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.068uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 12.7 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 26.974 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V |
Alternate Parts for 700P683X9400S04
This table gives cross-reference parts and alternative options found for 700P683X9400S04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700P683X9400S04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
700P683X9400T13 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.068uF, | EXXELIA Group | 700P683X9400S04 vs 700P683X9400T13 |
700P683X9400S01 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.068uF, | EXXELIA Group | 700P683X9400S04 vs 700P683X9400S01 |
700P683X9400S13 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.068uF, | EXXELIA Group | 700P683X9400S04 vs 700P683X9400S13 |
700P683X9400T04 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.068uF, | EXXELIA Group | 700P683X9400S04 vs 700P683X9400T04 |
700P683X9400T01 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.068uF, | EXXELIA Group | 700P683X9400S04 vs 700P683X9400T01 |
700P683X9400S02 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.068uF, | EXXELIA Group | 700P683X9400S04 vs 700P683X9400S02 |