700E911GAR1000I
American Technical Ceramics Corp
Description: Ceramic Capacitor, Porcelain, 1000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00091uF, 3838,

Overview of 700E911GAR1000I by American Technical Ceramics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 700E911GAR1000I by American Technical Ceramics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 700E911GAR1000I by American Technical Ceramics Corp

700E911GAR1000I
American Technical Ceramics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 3838
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.00091 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
PORCELAIN
Height
4.32 mm
Length
9.65 mm
Mounting Feature
SURACE MOUNT
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
1000 V
Size Code
3838
Surface Mount
NO
Temperature Characteristics Code
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
FLAT
Width
9.65 mm
Want to compare parts?
  1. 700E911GAR1000I
    American Technical Ceramics Corp
    Ceramic Capacitor, Porcelain, 1000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00091uF, 3838,
    VS

Alternate Parts for 700E911GAR1000I

This table gives cross-reference parts and alternative options found for 700E911GAR1000I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700E911GAR1000I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
700E911GAR1000C Ceramic Capacitor, Porcelain, 1000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00091uF, 3838, American Technical Ceramics Corp 700E911GAR1000I vs 700E911GAR1000C
700E911GAN1000I Ceramic Capacitor, Porcelain, 1000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00091uF, 3838, American Technical Ceramics Corp 700E911GAR1000I vs 700E911GAN1000I
700E911GAW1000T Ceramic Capacitor, Porcelain, 1000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00091uF, 3838, American Technical Ceramics Corp 700E911GAR1000I vs 700E911GAW1000T
ATC700E911GAN1000C Ceramic Capacitor, Porcelain, 1000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00091uF, 3838, American Technical Ceramics Corp 700E911GAR1000I vs ATC700E911GAN1000C
700E911GMS1000I Ceramic Capacitor, Porcelain, 1000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00091uF, 3838, American Technical Ceramics Corp 700E911GAR1000I vs 700E911GMS1000I
ATC700E911GAR1000T Ceramic Capacitor, Porcelain, 1000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00091uF, 3838, American Technical Ceramics Corp 700E911GAR1000I vs ATC700E911GAR1000T
ATC700E911GMN1000I Ceramic Capacitor, Porcelain, 1000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00091uF, 3838, American Technical Ceramics Corp 700E911GAR1000I vs ATC700E911GMN1000I
ATC700E911GMN1000T Ceramic Capacitor, Porcelain, 1000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00091uF, 3838, American Technical Ceramics Corp 700E911GAR1000I vs ATC700E911GMN1000T
ATC700E911GAW1000I Ceramic Capacitor, Porcelain, 1000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00091uF, 3838, American Technical Ceramics Corp 700E911GAR1000I vs ATC700E911GAW1000I
ATC700E911GBN1000I Ceramic Capacitor, Porcelain, 1000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00091uF, 3838, American Technical Ceramics Corp 700E911GAR1000I vs ATC700E911GBN1000I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 700E911GAR1000I by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 700E911GAR1000I by American Technical Ceramics Corp

Select Manufacturer
Which Manufacturer of 700E911GAR1000I would you like to use for your alert(s)?
  • Please alert me when 700E911GAR1000I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 700E911GAR1000I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 700E911GAR1000I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 700E911GAR1000I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 700E911GAR1000I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 700E911GAR1000I by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: