700E910MPN7200XT
American Technical Ceramics Corp
Description: Ceramic Capacitor, Multilayer, Porcelain, 7200V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 3838,

Overview of 700E910MPN7200XT by American Technical Ceramics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for 700E910MPN7200XT by American Technical Ceramics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 700E910MPN7200XT by American Technical Ceramics Corp

700E910MPN7200XT
American Technical Ceramics Corp
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 3838
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.000091 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
4.32 mm
JESD-609 Code
e0
Length
9.65 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
7200 V
Size Code
3838
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Width
9.65 mm
Want to compare parts?
  1. 700E910MPN7200XT
    American Technical Ceramics Corp
    Ceramic Capacitor, Multilayer, Porcelain, 7200V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 3838,
    VS

Alternate Parts for 700E910MPN7200XT

This table gives cross-reference parts and alternative options found for 700E910MPN7200XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700E910MPN7200XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATC700E910MT7200XI Ceramic Capacitor, Multilayer, Porcelain, 7200V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 3838, American Technical Ceramics Corp 700E910MPN7200XT vs ATC700E910MT7200XI
700E910MT7200I Ceramic Capacitor, Multilayer, Porcelain, 7200V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 3838, American Technical Ceramics Corp 700E910MPN7200XT vs 700E910MT7200I
700E910MWN7200XI Ceramic Capacitor, Multilayer, Porcelain, 7200V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 3838, American Technical Ceramics Corp 700E910MPN7200XT vs 700E910MWN7200XI
ATC700E910MW7200C Ceramic Capacitor, Multilayer, Porcelain, 7200V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 3838, American Technical Ceramics Corp 700E910MPN7200XT vs ATC700E910MW7200C
700E910MCA7200XT Ceramic Capacitor, Multilayer, Porcelain, 7200V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 3838, American Technical Ceramics Corp 700E910MPN7200XT vs 700E910MCA7200XT
ATC700E910MPN7200I Ceramic Capacitor, Multilayer, Porcelain, 7200V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 3838, American Technical Ceramics Corp 700E910MPN7200XT vs ATC700E910MPN7200I
700E910MW7200I Ceramic Capacitor, Multilayer, Porcelain, 7200V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 3838, American Technical Ceramics Corp 700E910MPN7200XT vs 700E910MW7200I
700E910MP7200XT Ceramic Capacitor, Multilayer, Porcelain, 7200V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 3838, American Technical Ceramics Corp 700E910MPN7200XT vs 700E910MP7200XT
700E910MP7200XI Ceramic Capacitor, Multilayer, Porcelain, 7200V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 3838, American Technical Ceramics Corp 700E910MPN7200XT vs 700E910MP7200XI
700E910MW7200XI Ceramic Capacitor, Multilayer, Porcelain, 7200V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 3838, American Technical Ceramics Corp 700E910MPN7200XT vs 700E910MW7200XI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 700E910MPN7200XT by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 700E910MPN7200XT by American Technical Ceramics Corp

Select Manufacturer
Which Manufacturer of 700E910MPN7200XT would you like to use for your alert(s)?
  • Please alert me when 700E910MPN7200XT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 700E910MPN7200XT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 700E910MPN7200XT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 700E910MPN7200XT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 700E910MPN7200XT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 700E910MPN7200XT by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: