Part Details for 700E910KTN3600T by American Technical Ceramics Corp
Overview of 700E910KTN3600T by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 700E910KTN3600T
700E910KTN3600T CAD Models
700E910KTN3600T Part Data Attributes
|
700E910KTN3600T
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
700E910KTN3600T
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Porcelain, 3600V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 3838,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 3838 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.32 mm | |
JESD-609 Code | e3 | |
Length | 9.65 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3600 V | |
Size Code | 3838 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 9.65 mm |
Alternate Parts for 700E910KTN3600T
This table gives cross-reference parts and alternative options found for 700E910KTN3600T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700E910KTN3600T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC700E910KCA3600C | Ceramic Capacitor, Multilayer, Porcelain, 3600V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 3838, | American Technical Ceramics Corp | 700E910KTN3600T vs ATC700E910KCA3600C |
ATC700E910KPN3600I | Ceramic Capacitor, Multilayer, Porcelain, 3600V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 3838, | American Technical Ceramics Corp | 700E910KTN3600T vs ATC700E910KPN3600I |
ATC700E910KP3600I | Ceramic Capacitor, Multilayer, Porcelain, 3600V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 3838, | American Technical Ceramics Corp | 700E910KTN3600T vs ATC700E910KP3600I |
ATC700E910KCA3600T | Ceramic Capacitor, Multilayer, Porcelain, 3600V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 3838, | American Technical Ceramics Corp | 700E910KTN3600T vs ATC700E910KCA3600T |
700E910KT3600I | Ceramic Capacitor, Multilayer, Porcelain, 3600V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 3838, | American Technical Ceramics Corp | 700E910KTN3600T vs 700E910KT3600I |
ATC700E910KPN3600C | Ceramic Capacitor, Multilayer, Porcelain, 3600V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 3838, | American Technical Ceramics Corp | 700E910KTN3600T vs ATC700E910KPN3600C |
ATC700E910KWN3600I | Ceramic Capacitor, Multilayer, Porcelain, 3600V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 3838, | American Technical Ceramics Corp | 700E910KTN3600T vs ATC700E910KWN3600I |
700E910KWN3600C | Ceramic Capacitor, Multilayer, Porcelain, 3600V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 3838, | American Technical Ceramics Corp | 700E910KTN3600T vs 700E910KWN3600C |
700E910KT3600T | Ceramic Capacitor, Multilayer, Porcelain, 3600V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 3838, | American Technical Ceramics Corp | 700E910KTN3600T vs 700E910KT3600T |
700E910KPN3600I | Ceramic Capacitor, Multilayer, Porcelain, 3600V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 3838, | American Technical Ceramics Corp | 700E910KTN3600T vs 700E910KPN3600I |