700E680MTN3600XI
American Technical Ceramics Corp
Description: CAPACITOR, CERAMIC

Overview of 700E680MTN3600XI by American Technical Ceramics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 700E680MTN3600XI by American Technical Ceramics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 700E680MTN3600XI by American Technical Ceramics Corp

700E680MTN3600XI
American Technical Ceramics Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 3838
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.000068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
4.32 mm
JESD-609 Code
e3
Length
9.65 mm
Manufacturer Series
ATC700E
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
3600 V
Series
700E(CHIP)
Size Code
3838
Temperature Characteristics Code
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn)
Width
9.65 mm
Want to compare parts?
  1. 700E680MTN3600XI
    American Technical Ceramics Corp
    CAPACITOR, CERAMIC
    VS

Alternate Parts for 700E680MTN3600XI

This table gives cross-reference parts and alternative options found for 700E680MTN3600XI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700E680MTN3600XI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
700E680MT3600XC CAPACITOR, CERAMIC American Technical Ceramics Corp 700E680MTN3600XI vs 700E680MT3600XC
700E680MWN3600XI CAPACITOR, CERAMIC American Technical Ceramics Corp 700E680MTN3600XI vs 700E680MWN3600XI
700E680MWN3600XC CAPACITOR, CERAMIC American Technical Ceramics Corp 700E680MTN3600XI vs 700E680MWN3600XC
ATC700E680MTN3600XC CAPACITOR, CERAMIC American Technical Ceramics Corp 700E680MTN3600XI vs ATC700E680MTN3600XC
700E680MTN3600XC CAPACITOR, CERAMIC American Technical Ceramics Corp 700E680MTN3600XI vs 700E680MTN3600XC
700E680MT3600XT CAPACITOR, CERAMIC American Technical Ceramics Corp 700E680MTN3600XI vs 700E680MT3600XT
700E680MCA3600XC CAPACITOR, CERAMIC American Technical Ceramics Corp 700E680MTN3600XI vs 700E680MCA3600XC
700E680MT3600XI CAPACITOR, CERAMIC American Technical Ceramics Corp 700E680MTN3600XI vs 700E680MT3600XI
ATC700E680MT3600XI CAPACITOR, CERAMIC American Technical Ceramics Corp 700E680MTN3600XI vs ATC700E680MT3600XI
700E680MP3600XT CAPACITOR, CERAMIC American Technical Ceramics Corp 700E680MTN3600XI vs 700E680MP3600XT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 700E680MTN3600XI by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 700E680MTN3600XI by American Technical Ceramics Corp

  • Please alert me when 700E680MTN3600XI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 700E680MTN3600XI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 700E680MTN3600XI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 700E680MTN3600XI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 700E680MTN3600XI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 700E680MTN3600XI by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: