Datasheets
700E620JAR7200I by: American Technical Ceramics Corp

Ceramic Capacitor, Porcelain, 7200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000062uF, 3838,

Part Details for 700E620JAR7200I by American Technical Ceramics Corp

Overview of 700E620JAR7200I by American Technical Ceramics Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 700E620JAR7200I

700E620JAR7200I CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

700E620JAR7200I Part Data Attributes

700E620JAR7200I American Technical Ceramics Corp
Buy Now Datasheet
Compare Parts:
700E620JAR7200I American Technical Ceramics Corp Ceramic Capacitor, Porcelain, 7200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000062uF, 3838,
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP
Package Description , 3838
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.000062 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material PORCELAIN
Height 4.32 mm
Length 9.65 mm
Mounting Feature SURACE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Axial
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 7200 V
Size Code 3838
Surface Mount NO
Temperature Characteristics Code NP0
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Shape FLAT
Width 9.65 mm

Alternate Parts for 700E620JAR7200I

This table gives cross-reference parts and alternative options found for 700E620JAR7200I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700E620JAR7200I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
700E620JAW7200C Ceramic Capacitor, Porcelain, 7200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000062uF, 3838, American Technical Ceramics Corp 700E620JAR7200I vs 700E620JAW7200C
700E620JBN7200I Ceramic Capacitor, Porcelain, 7200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000062uF, 3838, American Technical Ceramics Corp 700E620JAR7200I vs 700E620JBN7200I
ATC700E620JMN7200I Ceramic Capacitor, Porcelain, 7200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000062uF, 3838, American Technical Ceramics Corp 700E620JAR7200I vs ATC700E620JMN7200I
700E620JAR7200XI Ceramic Capacitor, Porcelain, 7200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000062uF, 3838, American Technical Ceramics Corp 700E620JAR7200I vs 700E620JAR7200XI
700E620JBN7200C Ceramic Capacitor, Porcelain, 7200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000062uF, 3838, American Technical Ceramics Corp 700E620JAR7200I vs 700E620JBN7200C
700E620JAN7200XC Ceramic Capacitor, Porcelain, 7200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000062uF, 3838, American Technical Ceramics Corp 700E620JAR7200I vs 700E620JAN7200XC
700E620JBN7200XT Ceramic Capacitor, Porcelain, 7200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000062uF, 3838, American Technical Ceramics Corp 700E620JAR7200I vs 700E620JBN7200XT
ATC700E620JAN7200I Ceramic Capacitor, Porcelain, 7200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000062uF, 3838, American Technical Ceramics Corp 700E620JAR7200I vs ATC700E620JAN7200I
700E620JMN7200XC Ceramic Capacitor, Porcelain, 7200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000062uF, 3838, American Technical Ceramics Corp 700E620JAR7200I vs 700E620JMN7200XC
ATC700E620JAR7200C Ceramic Capacitor, Porcelain, 7200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000062uF, 3838, American Technical Ceramics Corp 700E620JAR7200I vs ATC700E620JAR7200C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 700E620JAR7200I by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 700E620JAR7200I by American Technical Ceramics Corp

Select Manufacturer
Which Manufacturer of 700E620JAR7200I would you like to use for your alert(s)?
  • Please alert me when 700E620JAR7200I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 700E620JAR7200I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 700E620JAR7200I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 700E620JAR7200I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 700E620JAR7200I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 700E620JAR7200I by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: