Part Details for 700E5R1BMS3600C by American Technical Ceramics Corp
Overview of 700E5R1BMS3600C by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 700E5R1BMS3600C
700E5R1BMS3600C CAD Models
700E5R1BMS3600C Part Data Attributes
|
700E5R1BMS3600C
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
700E5R1BMS3600C
American Technical Ceramics Corp
Ceramic Capacitor, Porcelain, 3600V, 1.9608% +Tol, 1.9608% -Tol, NP0, -/+30ppm/Cel TC, 0.0000051uF, 3838,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 3838 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | PORCELAIN | |
Height | 4.32 mm | |
Length | 9.65 mm | |
Mounting Feature | SURACE MOUNT | |
Negative Tolerance | 1.9608% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Tray | |
Positive Tolerance | 1.9608% | |
Rated (DC) Voltage (URdc) | 3600 V | |
Size Code | 3838 | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 9.65 mm |
Alternate Parts for 700E5R1BMS3600C
This table gives cross-reference parts and alternative options found for 700E5R1BMS3600C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700E5R1BMS3600C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
700E5R1BAN3600I | Ceramic Capacitor, Porcelain, 3600V, 1.9608% +Tol, 1.9608% -Tol, NP0, -/+30ppm/Cel TC, 0.0000051uF, 3838, | American Technical Ceramics Corp | 700E5R1BMS3600C vs 700E5R1BAN3600I |
700E5R1BAR3600T | Ceramic Capacitor, Porcelain, 3600V, 1.9608% +Tol, 1.9608% -Tol, NP0, -/+30ppm/Cel TC, 0.0000051uF, 3838, | American Technical Ceramics Corp | 700E5R1BMS3600C vs 700E5R1BAR3600T |
ATC700E5R1BAR3600C | Ceramic Capacitor, Porcelain, 3600V, 1.9608% +Tol, 1.9608% -Tol, NP0, -/+30ppm/Cel TC, 0.0000051uF, 3838, | American Technical Ceramics Corp | 700E5R1BMS3600C vs ATC700E5R1BAR3600C |
700E5R1BAN3600C | Ceramic Capacitor, Porcelain, 3600V, 1.9608% +Tol, 1.9608% -Tol, NP0, -/+30ppm/Cel TC, 0.0000051uF, 3838, | American Technical Ceramics Corp | 700E5R1BMS3600C vs 700E5R1BAN3600C |
700E5R1BBN3600T | Ceramic Capacitor, Porcelain, 3600V, 1.9608% +Tol, 1.9608% -Tol, NP0, -/+30ppm/Cel TC, 0.0000051uF, 3838, | American Technical Ceramics Corp | 700E5R1BMS3600C vs 700E5R1BBN3600T |
ATC700E5R1BAW3600T | Ceramic Capacitor, Porcelain, 3600V, 1.9608% +Tol, 1.9608% -Tol, NP0, -/+30ppm/Cel TC, 0.0000051uF, 3838, | American Technical Ceramics Corp | 700E5R1BMS3600C vs ATC700E5R1BAW3600T |
700E5R1BBN3600C | Ceramic Capacitor, Porcelain, 3600V, 1.9608% +Tol, 1.9608% -Tol, NP0, -/+30ppm/Cel TC, 0.0000051uF, 3838, | American Technical Ceramics Corp | 700E5R1BMS3600C vs 700E5R1BBN3600C |
700E5R1BBN3600I | Ceramic Capacitor, Porcelain, 3600V, 1.9608% +Tol, 1.9608% -Tol, NP0, -/+30ppm/Cel TC, 0.0000051uF, 3838, | American Technical Ceramics Corp | 700E5R1BMS3600C vs 700E5R1BBN3600I |
700E5R1BAW3600T | Ceramic Capacitor, Porcelain, 3600V, 1.9608% +Tol, 1.9608% -Tol, NP0, -/+30ppm/Cel TC, 0.0000051uF, 3838, | American Technical Ceramics Corp | 700E5R1BMS3600C vs 700E5R1BAW3600T |
700E5R1BMN3600T | Ceramic Capacitor, Porcelain, 3600V, 1.9608% +Tol, 1.9608% -Tol, NP0, -/+30ppm/Cel TC, 0.0000051uF, 3838, | American Technical Ceramics Corp | 700E5R1BMS3600C vs 700E5R1BMN3600T |