Part Details for 700E511JAN2500C by American Technical Ceramics Corp
Overview of 700E511JAN2500C by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 700E511JAN2500C
700E511JAN2500C CAD Models
700E511JAN2500C Part Data Attributes
|
700E511JAN2500C
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
700E511JAN2500C
American Technical Ceramics Corp
Ceramic Capacitor, Porcelain, 2500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00051uF, 3838,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 3838 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | PORCELAIN | |
Height | 4.32 mm | |
Length | 9.65 mm | |
Mounting Feature | SURACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Tray | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Size Code | 3838 | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 9.65 mm |
Alternate Parts for 700E511JAN2500C
This table gives cross-reference parts and alternative options found for 700E511JAN2500C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700E511JAN2500C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
700E511JMS2500C | Ceramic Capacitor, Porcelain, 2500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00051uF, 3838, | American Technical Ceramics Corp | 700E511JAN2500C vs 700E511JMS2500C |
ATC700E511JBN2500I | Ceramic Capacitor, Porcelain, 2500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00051uF, 3838, | American Technical Ceramics Corp | 700E511JAN2500C vs ATC700E511JBN2500I |
ATC700E511JBN2500T | Ceramic Capacitor, Porcelain, 2500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00051uF, 3838, | American Technical Ceramics Corp | 700E511JAN2500C vs ATC700E511JBN2500T |
700E511JAW2500T | Ceramic Capacitor, Porcelain, 2500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00051uF, 3838, | American Technical Ceramics Corp | 700E511JAN2500C vs 700E511JAW2500T |
700E511JMN2500I | Ceramic Capacitor, Porcelain, 2500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00051uF, 3838, | American Technical Ceramics Corp | 700E511JAN2500C vs 700E511JMN2500I |
ATC700E511JAN2500I | Ceramic Capacitor, Porcelain, 2500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00051uF, 3838, | American Technical Ceramics Corp | 700E511JAN2500C vs ATC700E511JAN2500I |
ATC700E511JMN2500I | Ceramic Capacitor, Porcelain, 2500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00051uF, 3838, | American Technical Ceramics Corp | 700E511JAN2500C vs ATC700E511JMN2500I |
ATC700E511JAN2500T | Ceramic Capacitor, Porcelain, 2500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00051uF, 3838, | American Technical Ceramics Corp | 700E511JAN2500C vs ATC700E511JAN2500T |
700E511JMN2500C | Ceramic Capacitor, Porcelain, 2500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00051uF, 3838, | American Technical Ceramics Corp | 700E511JAN2500C vs 700E511JMN2500C |
700E511JMS2500T | Ceramic Capacitor, Porcelain, 2500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00051uF, 3838, | American Technical Ceramics Corp | 700E511JAN2500C vs 700E511JMS2500T |