Part Details for 700E510MAN3600I by American Technical Ceramics Corp
Overview of 700E510MAN3600I by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 700E510MAN3600I
700E510MAN3600I CAD Models
700E510MAN3600I Part Data Attributes
|
700E510MAN3600I
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
700E510MAN3600I
American Technical Ceramics Corp
Ceramic Capacitor, Porcelain, 3600V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.000051uF, 3838,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 3838 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | PORCELAIN | |
Height | 4.32 mm | |
Length | 9.65 mm | |
Mounting Feature | SURACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3600 V | |
Size Code | 3838 | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 9.65 mm |
Alternate Parts for 700E510MAN3600I
This table gives cross-reference parts and alternative options found for 700E510MAN3600I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700E510MAN3600I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC700E510MAN3600I | Ceramic Capacitor, Porcelain, 3600V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.000051uF, 3838, | American Technical Ceramics Corp | 700E510MAN3600I vs ATC700E510MAN3600I |
ATC700E510MAW3600I | Ceramic Capacitor, Porcelain, 3600V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.000051uF, 3838, | American Technical Ceramics Corp | 700E510MAN3600I vs ATC700E510MAW3600I |
ATC700E510MAN3600T | Ceramic Capacitor, Porcelain, 3600V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.000051uF, 3838, | American Technical Ceramics Corp | 700E510MAN3600I vs ATC700E510MAN3600T |
ATC700E510MAN3600C | Ceramic Capacitor, Porcelain, 3600V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.000051uF, 3838, | American Technical Ceramics Corp | 700E510MAN3600I vs ATC700E510MAN3600C |
700E510MMS3600I | Ceramic Capacitor, Porcelain, 3600V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.000051uF, 3838, | American Technical Ceramics Corp | 700E510MAN3600I vs 700E510MMS3600I |
700E510MAN3600C | Ceramic Capacitor, Porcelain, 3600V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.000051uF, 3838, | American Technical Ceramics Corp | 700E510MAN3600I vs 700E510MAN3600C |
700E510MBN3600C | Ceramic Capacitor, Porcelain, 3600V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.000051uF, 3838, | American Technical Ceramics Corp | 700E510MAN3600I vs 700E510MBN3600C |
700E510MAW3600T | Ceramic Capacitor, Porcelain, 3600V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.000051uF, 3838, | American Technical Ceramics Corp | 700E510MAN3600I vs 700E510MAW3600T |
ATC700E510MMS3600I | Ceramic Capacitor, Porcelain, 3600V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.000051uF, 3838, | American Technical Ceramics Corp | 700E510MAN3600I vs ATC700E510MMS3600I |
700E510MAW3600I | Ceramic Capacitor, Porcelain, 3600V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.000051uF, 3838, | American Technical Ceramics Corp | 700E510MAN3600I vs 700E510MAW3600I |