There are no models available for this part yet.
Overview of 700E361MPN3600XC by American Technical Ceramics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 700E361MPN3600XC by American Technical Ceramics Corp
Part Data Attributes for 700E361MPN3600XC by American Technical Ceramics Corp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AMERICAN TECHNICAL CERAMICS CORP
|
Package Description
|
, 3838
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.00036 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
4.32 mm
|
JESD-609 Code
|
e0
|
Length
|
9.65 mm
|
Manufacturer Series
|
ATC700E
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
Tray
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
3600 V
|
Series
|
700E(CHIP)
|
Size Code
|
3838
|
Temperature Characteristics Code
|
NP0
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Width
|
9.65 mm
|
Alternate Parts for 700E361MPN3600XC
This table gives cross-reference parts and alternative options found for 700E361MPN3600XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700E361MPN3600XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
700E361MWN3600XT | CAPACITOR, CERAMIC | American Technical Ceramics Corp | 700E361MPN3600XC vs 700E361MWN3600XT |
700E361MW3600XC | CAPACITOR, CERAMIC | American Technical Ceramics Corp | 700E361MPN3600XC vs 700E361MW3600XC |
ATC700E361MT3600XC | CAPACITOR, CERAMIC | American Technical Ceramics Corp | 700E361MPN3600XC vs ATC700E361MT3600XC |
ATC700E361MTN3600XT | CAPACITOR, CERAMIC | American Technical Ceramics Corp | 700E361MPN3600XC vs ATC700E361MTN3600XT |
ATC700E361MP3600XI | CAPACITOR, CERAMIC | American Technical Ceramics Corp | 700E361MPN3600XC vs ATC700E361MP3600XI |
700E361MT3600XC | CAPACITOR, CERAMIC | American Technical Ceramics Corp | 700E361MPN3600XC vs 700E361MT3600XC |
700E361MTN3600XI | CAPACITOR, CERAMIC | American Technical Ceramics Corp | 700E361MPN3600XC vs 700E361MTN3600XI |
ATC700E361MWN3600XI | CAPACITOR, CERAMIC | American Technical Ceramics Corp | 700E361MPN3600XC vs ATC700E361MWN3600XI |
ATC700E361MW3600XC | CAPACITOR, CERAMIC | American Technical Ceramics Corp | 700E361MPN3600XC vs ATC700E361MW3600XC |
700E361MT3600XT | CAPACITOR, CERAMIC | American Technical Ceramics Corp | 700E361MPN3600XC vs 700E361MT3600XT |