Part Details for 700E160JRN7200XT by American Technical Ceramics Corp
Overview of 700E160JRN7200XT by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 700E160JRN7200XT
700E160JRN7200XT CAD Models
700E160JRN7200XT Part Data Attributes
|
700E160JRN7200XT
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
700E160JRN7200XT
American Technical Ceramics Corp
Ceramic Capacitor, Porcelain, 7200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000016uF, 3838,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 3838 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | PORCELAIN | |
Height | 4.32 mm | |
Length | 9.65 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 7200 V | |
Size Code | 3838 | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 0.813 mm | |
Terminal Shape | WIRE | |
Width | 9.65 mm |
Alternate Parts for 700E160JRN7200XT
This table gives cross-reference parts and alternative options found for 700E160JRN7200XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700E160JRN7200XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
700E160JRN7200XI | Ceramic Capacitor, Porcelain, 7200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000016uF, 3838, | American Technical Ceramics Corp | 700E160JRN7200XT vs 700E160JRN7200XI |
700E160JRW7200XC | Ceramic Capacitor, Porcelain, 7200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000016uF, 3838, | American Technical Ceramics Corp | 700E160JRN7200XT vs 700E160JRW7200XC |
ATC700E160JRN7200C | Ceramic Capacitor, Porcelain, 7200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000016uF, 3838, | American Technical Ceramics Corp | 700E160JRN7200XT vs ATC700E160JRN7200C |
ATC700E160JRW7200I | Ceramic Capacitor, Porcelain, 7200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000016uF, 3838, | American Technical Ceramics Corp | 700E160JRN7200XT vs ATC700E160JRW7200I |
ATC700E160JRW7200T | Ceramic Capacitor, Porcelain, 7200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000016uF, 3838, | American Technical Ceramics Corp | 700E160JRN7200XT vs ATC700E160JRW7200T |
ATC700E160JRW7200XC | Ceramic Capacitor, Porcelain, 7200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000016uF, 3838, | American Technical Ceramics Corp | 700E160JRN7200XT vs ATC700E160JRW7200XC |
ATC700E160JRW7200XI | Ceramic Capacitor, Porcelain, 7200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000016uF, 3838, | American Technical Ceramics Corp | 700E160JRN7200XT vs ATC700E160JRW7200XI |
700E160JRW7200XI | Ceramic Capacitor, Porcelain, 7200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000016uF, 3838, | American Technical Ceramics Corp | 700E160JRN7200XT vs 700E160JRW7200XI |
700E160JRN7200T | Ceramic Capacitor, Porcelain, 7200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000016uF, 3838, | American Technical Ceramics Corp | 700E160JRN7200XT vs 700E160JRN7200T |
700E160JRW7200I | Ceramic Capacitor, Porcelain, 7200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000016uF, 3838, | American Technical Ceramics Corp | 700E160JRN7200XT vs 700E160JRW7200I |