Part Details for 700C4R3CMS2500XT by American Technical Ceramics Corp
Overview of 700C4R3CMS2500XT by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 700C4R3CMS2500XT
700C4R3CMS2500XT CAD Models
700C4R3CMS2500XT Part Data Attributes
|
700C4R3CMS2500XT
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
700C4R3CMS2500XT
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 2500V, 5.814% +Tol, 5.814% -Tol, NP0, -/+30ppm/Cel TC, 0.0000043uF, 2425,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 2425 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.68 mm | |
Length | 6.35 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.814% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5.814% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Size Code | 2525 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 6.22 mm |
Alternate Parts for 700C4R3CMS2500XT
This table gives cross-reference parts and alternative options found for 700C4R3CMS2500XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700C4R3CMS2500XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC700C4R3CAR2500XT | Ceramic Capacitor, Ceramic, 2500V, 5.814% +Tol, 5.814% -Tol, NP0, -/+30ppm/Cel TC, 0.0000043uF, 2425, | American Technical Ceramics Corp | 700C4R3CMS2500XT vs ATC700C4R3CAR2500XT |
700C4R3CMN2500XC | Ceramic Capacitor, Ceramic, 2500V, 5.814% +Tol, 5.814% -Tol, NP0, -/+30ppm/Cel TC, 0.0000043uF, 2425, | American Technical Ceramics Corp | 700C4R3CMS2500XT vs 700C4R3CMN2500XC |
700C4R3CAR2500XT | Ceramic Capacitor, Ceramic, 2500V, 5.814% +Tol, 5.814% -Tol, NP0, -/+30ppm/Cel TC, 0.0000043uF, 2425, | American Technical Ceramics Corp | 700C4R3CMS2500XT vs 700C4R3CAR2500XT |
700C4R3CMS2500XI | Ceramic Capacitor, Ceramic, 2500V, 5.814% +Tol, 5.814% -Tol, NP0, -/+30ppm/Cel TC, 0.0000043uF, 2425, | American Technical Ceramics Corp | 700C4R3CMS2500XT vs 700C4R3CMS2500XI |
700C4R3CMN2500XI | Ceramic Capacitor, Ceramic, 2500V, 5.814% +Tol, 5.814% -Tol, NP0, -/+30ppm/Cel TC, 0.0000043uF, 2425, | American Technical Ceramics Corp | 700C4R3CMS2500XT vs 700C4R3CMN2500XI |
ATC700C4R3CAN2500XT | Ceramic Capacitor, Ceramic, 2500V, 5.814% +Tol, 5.814% -Tol, NP0, -/+30ppm/Cel TC, 0.0000043uF, 2425, | American Technical Ceramics Corp | 700C4R3CMS2500XT vs ATC700C4R3CAN2500XT |
700C4R3CAN2500XT | Ceramic Capacitor, Ceramic, 2500V, 5.814% +Tol, 5.814% -Tol, NP0, -/+30ppm/Cel TC, 0.0000043uF, 2425, | American Technical Ceramics Corp | 700C4R3CMS2500XT vs 700C4R3CAN2500XT |
700C4R3CMN2500XT | Ceramic Capacitor, Ceramic, 2500V, 5.814% +Tol, 5.814% -Tol, NP0, -/+30ppm/Cel TC, 0.0000043uF, 2425, | American Technical Ceramics Corp | 700C4R3CMS2500XT vs 700C4R3CMN2500XT |
700C4R3CMS2500XC | Ceramic Capacitor, Ceramic, 2500V, 5.814% +Tol, 5.814% -Tol, NP0, -/+30ppm/Cel TC, 0.0000043uF, 2425, | American Technical Ceramics Corp | 700C4R3CMS2500XT vs 700C4R3CMS2500XC |
ATC700C4R3CMN2500XT | Ceramic Capacitor, Ceramic, 2500V, 5.814% +Tol, 5.814% -Tol, NP0, -/+30ppm/Cel TC, 0.0000043uF, 2425, | American Technical Ceramics Corp | 700C4R3CMS2500XT vs ATC700C4R3CMN2500XT |