Part Details for 700C221GT2500T by American Technical Ceramics Corp
Overview of 700C221GT2500T by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 700C221GT2500T
700C221GT2500T CAD Models
700C221GT2500T Part Data Attributes
|
700C221GT2500T
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
700C221GT2500T
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 2500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 2325,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 2325 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.68 mm | |
JESD-609 Code | e3 | |
Length | 5.84 mm | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Series | 700C(CHIP) | |
Size Code | 2325 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 6.35 mm |
Alternate Parts for 700C221GT2500T
This table gives cross-reference parts and alternative options found for 700C221GT2500T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700C221GT2500T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC700C221GWN2500XT | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 2325, | American Technical Ceramics Corp | 700C221GT2500T vs ATC700C221GWN2500XT |
700C221GPN2500XT | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 2325, | American Technical Ceramics Corp | 700C221GT2500T vs 700C221GPN2500XT |
700C221GPN2500XC | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 2325, | American Technical Ceramics Corp | 700C221GT2500T vs 700C221GPN2500XC |
700C221GPN2500XI | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 2325, | American Technical Ceramics Corp | 700C221GT2500T vs 700C221GPN2500XI |
ATC700C221GW2500XI | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 2325, | American Technical Ceramics Corp | 700C221GT2500T vs ATC700C221GW2500XI |
ATC700C221GPN2500XI | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 2325, | American Technical Ceramics Corp | 700C221GT2500T vs ATC700C221GPN2500XI |
700C221GTN2500XI | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 2325, | American Technical Ceramics Corp | 700C221GT2500T vs 700C221GTN2500XI |
700C221GW2500XT | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 2325, | American Technical Ceramics Corp | 700C221GT2500T vs 700C221GW2500XT |
700C221GT2500XI | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 2325, | American Technical Ceramics Corp | 700C221GT2500T vs 700C221GT2500XI |
700C221GWN2500T | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 2325, | American Technical Ceramics Corp | 700C221GT2500T vs 700C221GWN2500T |