700B910KAN1000C
American Technical Ceramics Corp
Description: Ceramic Capacitor, Porcelain, 1000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 1411,

Overview of 700B910KAN1000C by American Technical Ceramics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Automotive

CAD Models for 700B910KAN1000C by American Technical Ceramics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 700B910KAN1000C by American Technical Ceramics Corp

700B910KAN1000C
American Technical Ceramics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 1411
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.000091 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
PORCELAIN
Height
2.69 mm
Length
3.43 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
TR
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
1000 V
Reference Standard
MIL-PRF-55681
Size Code
1411
Temperature Characteristics Code
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
Width
2.79 mm
Want to compare parts?
  1. 700B910KAN1000C
    American Technical Ceramics Corp
    Ceramic Capacitor, Porcelain, 1000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 1411,
    VS

Alternate Parts for 700B910KAN1000C

This table gives cross-reference parts and alternative options found for 700B910KAN1000C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700B910KAN1000C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
700B910KGN1000XC Ceramic Capacitor, Porcelain, 1000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 1411, American Technical Ceramics Corp 700B910KAN1000C vs 700B910KGN1000XC
700B910KGN1000C Ceramic Capacitor, Porcelain, 1000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 1411, American Technical Ceramics Corp 700B910KAN1000C vs 700B910KGN1000C
ATC700B910KAN1000XC Ceramic Capacitor, Porcelain, 1000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 1411, American Technical Ceramics Corp 700B910KAN1000C vs ATC700B910KAN1000XC
ATC700B910KGN1000XC Ceramic Capacitor, Porcelain, 1000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 1411, American Technical Ceramics Corp 700B910KAN1000C vs ATC700B910KGN1000XC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 700B910KAN1000C by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 700B910KAN1000C by American Technical Ceramics Corp

  • Please alert me when 700B910KAN1000C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 700B910KAN1000C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 700B910KAN1000C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 700B910KAN1000C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 700B910KAN1000C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 700B910KAN1000C by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: