There are no models available for this part yet.
Overview of 700B910JWN500XC100 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 700B910JWN500XC100 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
581-700B910JWN500100
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 91pF Tol 5% Las Mkg RoHS: Compliant | 0 |
|
$2.7600 / $5.4200 | Order Now |
CAD Models for 700B910JWN500XC100 by Kyocera AVX Components
Part Data Attributes for 700B910JWN500XC100 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Capacitance
|
0.000091 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
PORCELAIN
|
Height
|
2.59 mm
|
JESD-609 Code
|
e0
|
Length
|
2.79 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Size Code
|
1111
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.79 mm
|
Alternate Parts for 700B910JWN500XC100
This table gives cross-reference parts and alternative options found for 700B910JWN500XC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700B910JWN500XC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
700B910JP500XTV | Ceramic Capacitor, Multilayer, Porcelain, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 700B910JWN500XC100 vs 700B910JP500XTV |
700B910JP500XT | Ceramic Capacitor, Multilayer, Porcelain, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 700B910JWN500XC100 vs 700B910JP500XT |
700B910JW500XC100 | Ceramic Capacitor, Multilayer, Porcelain, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 700B910JWN500XC100 vs 700B910JW500XC100 |
700B910JW500XT | Ceramic Capacitor, Multilayer, Porcelain, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 700B910JWN500XC100 vs 700B910JW500XT |
700B910JT500XC100 | Ceramic Capacitor, Multilayer, Porcelain, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 700B910JWN500XC100 vs 700B910JT500XC100 |
700B910JCA500XC100 | Ceramic Capacitor, Multilayer, Porcelain, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 700B910JWN500XC100 vs 700B910JCA500XC100 |
700B910JT500XT | Ceramic Capacitor, Multilayer, Porcelain, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 700B910JWN500XC100 vs 700B910JT500XT |
700B910JCA500XT | Ceramic Capacitor, Multilayer, Porcelain, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 700B910JWN500XC100 vs 700B910JCA500XT |