700B7R5JCA500XT
Description: Ceramic Capacitor, Multilayer, Porcelain, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 1111, CHIP

Overview of 700B7R5JCA500XT by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 700B7R5JCA500XT by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 700B7R5JCA500XT by Kyocera AVX Components

700B7R5JCA500XT
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KYOCERA AVX COMPONENTS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000075 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
PORCELAIN
Height
2.59 mm
JESD-609 Code
e4
Length
2.79 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
500 V
Size Code
1111
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
2.79 mm
Want to compare parts?
  1. 700B7R5JCA500XT
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Porcelain, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 1111, CHIP
    VS

Alternate Parts for 700B7R5JCA500XT

This table gives cross-reference parts and alternative options found for 700B7R5JCA500XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700B7R5JCA500XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
700B7R5JT500XC100 Ceramic Capacitor, Multilayer, Porcelain, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 1111, CHIP Kyocera AVX Components 700B7R5JCA500XT vs 700B7R5JT500XC100
700B7R5JCA500XC100 Ceramic Capacitor, Multilayer, Porcelain, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 1111, CHIP Kyocera AVX Components 700B7R5JCA500XT vs 700B7R5JCA500XC100
700B7R5JWN500XC100 Ceramic Capacitor, Multilayer, Porcelain, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 1111, CHIP Kyocera AVX Components 700B7R5JCA500XT vs 700B7R5JWN500XC100
700B7R5JW500XT Ceramic Capacitor, Multilayer, Porcelain, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 1111, CHIP Kyocera AVX Components 700B7R5JCA500XT vs 700B7R5JW500XT
700B7R5JT500XT Ceramic Capacitor, Multilayer, Porcelain, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 1111, CHIP Kyocera AVX Components 700B7R5JCA500XT vs 700B7R5JT500XT
700B7R5JW500XT1K Ceramic Capacitor, Multilayer, Porcelain, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 1111, CHIP Kyocera AVX Components 700B7R5JCA500XT vs 700B7R5JW500XT1K
700B7R5JTN500XT Ceramic Capacitor, Multilayer, Porcelain, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 1111, CHIP Kyocera AVX Components 700B7R5JCA500XT vs 700B7R5JTN500XT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 700B7R5JCA500XT by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 700B7R5JCA500XT by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 700B7R5JCA500XT would you like to use for your alert(s)?
  • Please alert me when 700B7R5JCA500XT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 700B7R5JCA500XT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 700B7R5JCA500XT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 700B7R5JCA500XT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 700B7R5JCA500XT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 700B7R5JCA500XT by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: