Part Details for 700B5R6CW500XT by Kyocera AVX Components
Overview of 700B5R6CW500XT by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 700B5R6CW500XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700B5R6CW500XT
|
Avnet Americas | MLC A/B/R - Custom Tape W/Leader (Alt: 700B5R6CW500XT) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ | |
DISTI #
581-700B5R6CW500XT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 5.6pF Tol .25pF Las Mkg RoHS: Compliant | 0 |
|
$2.4100 | Order Now |
DISTI #
V36:1790_25452397
|
Arrow Electronics | Cap Ceramic 5.6pF 500V C0G 0.25pF Pad SMD 125°C Low ESR T/R RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Date Code: 2346 | Americas - 1000 |
|
$3.5317 / $4.5517 | Buy Now |
Part Details for 700B5R6CW500XT
700B5R6CW500XT CAD Models
700B5R6CW500XT Part Data Attributes
|
700B5R6CW500XT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
700B5R6CW500XT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Porcelain, 500V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 1111, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | PORCELAIN | |
Height | 2.59 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.4643% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 4.4643% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 700B5R6CW500XT
This table gives cross-reference parts and alternative options found for 700B5R6CW500XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700B5R6CW500XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
700B5R6CP500XC100 | Ceramic Capacitor, Multilayer, Porcelain, 500V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 700B5R6CW500XT vs 700B5R6CP500XC100 |
700B5R6CWN500XC100 | Ceramic Capacitor, Multilayer, Porcelain, 500V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 700B5R6CW500XT vs 700B5R6CWN500XC100 |
700B5R6CT500XT | Ceramic Capacitor, Multilayer, Porcelain, 500V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 700B5R6CW500XT vs 700B5R6CT500XT |
700B5R6CCA500XT | Ceramic Capacitor, Multilayer, Porcelain, 500V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 700B5R6CW500XT vs 700B5R6CCA500XT |
700B5R6CWN500XT | Ceramic Capacitor, Multilayer, Porcelain, 500V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 700B5R6CW500XT vs 700B5R6CWN500XT |
700B5R6CP500XT | Ceramic Capacitor, Multilayer, Porcelain, 500V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 700B5R6CW500XT vs 700B5R6CP500XT |