700B561MRR100XC
American Technical Ceramics Corp
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, 1411, RADIAL LEADED

Overview of 700B561MRR100XC by American Technical Ceramics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for 700B561MRR100XC by American Technical Ceramics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 700B561MRR100XC by American Technical Ceramics Corp

700B561MRR100XC
American Technical Ceramics Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 1411
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Additional Feature
STANDARDS: MIL-PRF-55681, MIL-PRF-123
Capacitance
0.00056 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.59 mm
Length
3.43 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
MIL-PRF-55681
Size Code
1411
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
FLAT
Width
2.79 mm
Want to compare parts?
  1. 700B561MRR100XC
    American Technical Ceramics Corp
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, 1411, RADIAL LEADED
    VS

Alternate Parts for 700B561MRR100XC

This table gives cross-reference parts and alternative options found for 700B561MRR100XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700B561MRR100XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATC700B561MRW100XC Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, 1411, RADIAL LEADED American Technical Ceramics Corp 700B561MRR100XC vs ATC700B561MRW100XC
700B561MRW100XTV Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, 1411, RADIAL LEADED American Technical Ceramics Corp 700B561MRR100XC vs 700B561MRW100XTV
700B561MRW100XT Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, 1411, RADIAL LEADED American Technical Ceramics Corp 700B561MRR100XC vs 700B561MRW100XT
ATC700B561MRR100XC Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, 1411, RADIAL LEADED American Technical Ceramics Corp 700B561MRR100XC vs ATC700B561MRR100XC
ATC700B561MRR100XTV Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, 1411, RADIAL LEADED American Technical Ceramics Corp 700B561MRR100XC vs ATC700B561MRR100XTV
700B561MRR100XTV Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, 1411, RADIAL LEADED American Technical Ceramics Corp 700B561MRR100XC vs 700B561MRR100XTV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 700B561MRR100XC by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 700B561MRR100XC by American Technical Ceramics Corp

  • Please alert me when 700B561MRR100XC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 700B561MRR100XC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 700B561MRR100XC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 700B561MRR100XC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 700B561MRR100XC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 700B561MRR100XC by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: