Part Details for 700B391GTN200XC100 by Kyocera AVX Components
Overview of 700B391GTN200XC100 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 700B391GTN200XC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-700B391GTN200XC1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT MLC A/B/R RoHS: Compliant | 0 |
|
$5.7000 / $10.0700 | Order Now |
DISTI #
700B391GTN200X
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 100 | 0 |
|
$3.1400 / $5.6900 | Buy Now |
Part Details for 700B391GTN200XC100
700B391GTN200XC100 CAD Models
700B391GTN200XC100 Part Data Attributes
|
700B391GTN200XC100
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
700B391GTN200XC100
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1111, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e3 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 700B391GTN200XC100
This table gives cross-reference parts and alternative options found for 700B391GTN200XC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700B391GTN200XC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
201SHB391GSE | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 1111, | 700B391GTN200XC100 vs 201SHB391GSE |
201SHB391GS-ROHS | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 1111, | 700B391GTN200XC100 vs 201SHB391GS-ROHS |
201SHB391GS1LE-ROHS | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, | 700B391GTN200XC100 vs 201SHB391GS1LE-ROHS |
VJ1111D391GXCAT | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, | 700B391GTN200XC100 vs VJ1111D391GXCAT |
SQCB2A391GA7RE | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1111, CHIP | 700B391GTN200XC100 vs SQCB2A391GA7RE |
700B391GW200XT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1111, CHIP | 700B391GTN200XC100 vs 700B391GW200XT |
201SHB391GC1E-ROHS | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, | 700B391GTN200XC100 vs 201SHB391GC1E-ROHS |
201SHB391GC1L-ROHS | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, | 700B391GTN200XC100 vs 201SHB391GC1L-ROHS |
201SHB391GSL-ROHS | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 1111, | 700B391GTN200XC100 vs 201SHB391GSL-ROHS |
201SHB391GSLE | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 1111, | 700B391GTN200XC100 vs 201SHB391GSLE |