Part Details for 700B1R6DWN500C by American Technical Ceramics Corp
Overview of 700B1R6DWN500C by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 700B1R6DWN500C
700B1R6DWN500C CAD Models
700B1R6DWN500C Part Data Attributes
|
700B1R6DWN500C
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
700B1R6DWN500C
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Porcelain, 500V, 31.25% +Tol, 31.25% -Tol, NP0, -/+30ppm/Cel TC, 0.0000016uF, 1111,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | PORCELAIN | |
Height | 2.59 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Multilayer | Yes | |
Negative Tolerance | 31.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 31.25% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1111 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 2.79 mm |
Alternate Parts for 700B1R6DWN500C
This table gives cross-reference parts and alternative options found for 700B1R6DWN500C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700B1R6DWN500C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
700B1R6DTN500C | Ceramic Capacitor, Multilayer, Porcelain, 500V, 31.25% +Tol, 31.25% -Tol, NP0, -/+30ppm/Cel TC, 0.0000016uF, 1111, | American Technical Ceramics Corp | 700B1R6DWN500C vs 700B1R6DTN500C |
ATC700B1R6DTN500C | Ceramic Capacitor, Multilayer, Porcelain, 500V, 31.25% +Tol, 31.25% -Tol, NP0, -/+30ppm/Cel TC, 0.0000016uF, 1111, | American Technical Ceramics Corp | 700B1R6DWN500C vs ATC700B1R6DTN500C |
700B1R6DCA500C | Ceramic Capacitor, Multilayer, Porcelain, 500V, 31.25% +Tol, 31.25% -Tol, NP0, -/+30ppm/Cel TC, 0.0000016uF, 1111, | American Technical Ceramics Corp | 700B1R6DWN500C vs 700B1R6DCA500C |
ATC700B1R6DP500C | Ceramic Capacitor, Multilayer, Porcelain, 500V, 31.25% +Tol, 31.25% -Tol, NP0, -/+30ppm/Cel TC, 0.0000016uF, 1111, | American Technical Ceramics Corp | 700B1R6DWN500C vs ATC700B1R6DP500C |
ATC700B1R6DCA500C | Ceramic Capacitor, Multilayer, Porcelain, 500V, 31.25% +Tol, 31.25% -Tol, NP0, -/+30ppm/Cel TC, 0.0000016uF, 1111, | American Technical Ceramics Corp | 700B1R6DWN500C vs ATC700B1R6DCA500C |
ATC700B1R6DWN500C | Ceramic Capacitor, Multilayer, Porcelain, 500V, 31.25% +Tol, 31.25% -Tol, NP0, -/+30ppm/Cel TC, 0.0000016uF, 1111, | American Technical Ceramics Corp | 700B1R6DWN500C vs ATC700B1R6DWN500C |