Part Details for 700B1R3DCA500XI by American Technical Ceramics Corp
Overview of 700B1R3DCA500XI by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 700B1R3DCA500XI
700B1R3DCA500XI CAD Models
700B1R3DCA500XI Part Data Attributes
|
700B1R3DCA500XI
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
700B1R3DCA500XI
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 500V, 38.4615% +Tol, 38.4615% -Tol, NP0, -/+30ppm/Cel TC, 0.0000013uF, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e4 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 38.4615% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 38.4615% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 2.79 mm |
Alternate Parts for 700B1R3DCA500XI
This table gives cross-reference parts and alternative options found for 700B1R3DCA500XI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700B1R3DCA500XI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC700B1R3DTN500XI | Ceramic Capacitor, Multilayer, Ceramic, 500V, 38.4615% +Tol, 38.4615% -Tol, NP0, -/+30ppm/Cel TC, 0.0000013uF, 1111, | American Technical Ceramics Corp | 700B1R3DCA500XI vs ATC700B1R3DTN500XI |
ATC700B1R3DW500X | Ceramic Capacitor, Multilayer, Ceramic, 500V, 38.4615% +Tol, 38.4615% -Tol, NP0, -/+30ppm/Cel TC, 0.0000013uF, 1111, | American Technical Ceramics Corp | 700B1R3DCA500XI vs ATC700B1R3DW500X |
700B1R3DTN500XI | Ceramic Capacitor, Multilayer, Ceramic, 500V, 38.4615% +Tol, 38.4615% -Tol, NP0, -/+30ppm/Cel TC, 0.0000013uF, 1111, | American Technical Ceramics Corp | 700B1R3DCA500XI vs 700B1R3DTN500XI |
ATC700B1R3DP500X | Ceramic Capacitor, Multilayer, Ceramic, 500V, 38.4615% +Tol, 38.4615% -Tol, NP0, -/+30ppm/Cel TC, 0.0000013uF, 1111, | American Technical Ceramics Corp | 700B1R3DCA500XI vs ATC700B1R3DP500X |
700B1R3DP500XI | Ceramic Capacitor, Multilayer, Ceramic, 500V, 38.4615% +Tol, 38.4615% -Tol, NP0, -/+30ppm/Cel TC, 0.0000013uF, 1111, | American Technical Ceramics Corp | 700B1R3DCA500XI vs 700B1R3DP500XI |
700B1R3DW500XI | Ceramic Capacitor, Multilayer, Ceramic, 500V, 38.4615% +Tol, 38.4615% -Tol, NP0, -/+30ppm/Cel TC, 0.0000013uF, 1111, | American Technical Ceramics Corp | 700B1R3DCA500XI vs 700B1R3DW500XI |
ATC700B1R3DCA500X | Ceramic Capacitor, Multilayer, Ceramic, 500V, 38.4615% +Tol, 38.4615% -Tol, NP0, -/+30ppm/Cel TC, 0.0000013uF, 1111, | American Technical Ceramics Corp | 700B1R3DCA500XI vs ATC700B1R3DCA500X |
700B1R3DPN500XI | Ceramic Capacitor, Multilayer, Ceramic, 500V, 38.4615% +Tol, 38.4615% -Tol, NP0, -/+30ppm/Cel TC, 0.0000013uF, 1111, | American Technical Ceramics Corp | 700B1R3DCA500XI vs 700B1R3DPN500XI |
ATC700B1R3DWN500X | Ceramic Capacitor, Multilayer, Ceramic, 500V, 38.4615% +Tol, 38.4615% -Tol, NP0, -/+30ppm/Cel TC, 0.0000013uF, 1111, | American Technical Ceramics Corp | 700B1R3DCA500XI vs ATC700B1R3DWN500X |
700B1R3DWN500XI | Ceramic Capacitor, Multilayer, Ceramic, 500V, 38.4615% +Tol, 38.4615% -Tol, NP0, -/+30ppm/Cel TC, 0.0000013uF, 1111, | American Technical Ceramics Corp | 700B1R3DCA500XI vs 700B1R3DWN500XI |