Part Details for 700B181FMS300XTV by American Technical Ceramics Corp
Overview of 700B181FMS300XTV by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 700B181FMS300XTV
700B181FMS300XTV CAD Models
700B181FMS300XTV Part Data Attributes
|
700B181FMS300XTV
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
700B181FMS300XTV
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 300V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00018uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.05 mm | |
Length | 3.43 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 300 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1411 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 2.79 mm |
Alternate Parts for 700B181FMS300XTV
This table gives cross-reference parts and alternative options found for 700B181FMS300XTV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700B181FMS300XTV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATC700B181FMS300XI | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 300V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00018uF, 1411, | 700B181FMS300XTV vs ATC700B181FMS300XI |
700B181FMN300X | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 300V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00018uF, 1411, | 700B181FMS300XTV vs 700B181FMN300X |
ATC700B181FMN300XT | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 300V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00018uF, 1411, | 700B181FMS300XTV vs ATC700B181FMN300XT |
ATC700B181FMS300XTV | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 300V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00018uF, 1411, | 700B181FMS300XTV vs ATC700B181FMS300XTV |
ATC700B181FMN300XTV | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 300V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00018uF, 1411, | 700B181FMS300XTV vs ATC700B181FMN300XTV |
700B181FMS300XI | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 300V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00018uF, 1411, | 700B181FMS300XTV vs 700B181FMS300XI |
ATC700B181FMN300X | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 300V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00018uF, 1411, | 700B181FMS300XTV vs ATC700B181FMN300X |