Part Details for 700B0R5DT500XC by American Technical Ceramics Corp
Overview of 700B0R5DT500XC by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 700B0R5DT500XC
700B0R5DT500XC CAD Models
700B0R5DT500XC Part Data Attributes
|
700B0R5DT500XC
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
700B0R5DT500XC
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 100% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARDS: MIL-PRF-55681, MIL-PRF-123 | |
Capacitance | 5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e3 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 100% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 700B0R5DT500XC
This table gives cross-reference parts and alternative options found for 700B0R5DT500XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700B0R5DT500XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC700B0R5DP500XTV | Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 100% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 700B0R5DT500XC vs ATC700B0R5DP500XTV |
700B0R5DWN500XT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 100% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 700B0R5DT500XC vs 700B0R5DWN500XT |
ATC700B0R5DP500XT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 100% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 700B0R5DT500XC vs ATC700B0R5DP500XT |
700B0R5DW500XTV | Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 100% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 700B0R5DT500XC vs 700B0R5DW500XTV |
ATC700B0R5DCA500XT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 100% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 700B0R5DT500XC vs ATC700B0R5DCA500XT |
700B0R5DCA500XT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 100% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 700B0R5DT500XC vs 700B0R5DCA500XT |
ATC700B0R5DPN500XT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 100% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 700B0R5DT500XC vs ATC700B0R5DPN500XT |
ATC700B0R5DT500XT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 100% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 700B0R5DT500XC vs ATC700B0R5DT500XT |
ATC700B0R5DP500XC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 100% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 700B0R5DT500XC vs ATC700B0R5DP500XC |
ATC700B0R5DW500XT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 100% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 700B0R5DT500XC vs ATC700B0R5DW500XT |