Part Details for 700A560MP250XC by American Technical Ceramics Corp
Overview of 700A560MP250XC by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 700A560MP250XC
700A560MP250XC CAD Models
700A560MP250XC Part Data Attributes
|
700A560MP250XC
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
700A560MP250XC
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Porcelain, 250V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0606,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | PORCELAIN | |
Height | 1.45 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | MIL-PRF-55681 | |
Series | 700A | |
Size Code | 0606 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Width | 1.4 mm |
Alternate Parts for 700A560MP250XC
This table gives cross-reference parts and alternative options found for 700A560MP250XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700A560MP250XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC700A560MT250XC | Ceramic Capacitor, Multilayer, Porcelain, 250V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0606, | American Technical Ceramics Corp | 700A560MP250XC vs ATC700A560MT250XC |
ATC700A560MP250XC | Ceramic Capacitor, Multilayer, Porcelain, 250V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0606, | American Technical Ceramics Corp | 700A560MP250XC vs ATC700A560MP250XC |
700A560MPN250XC | Ceramic Capacitor, Multilayer, Porcelain, 250V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0606, | American Technical Ceramics Corp | 700A560MP250XC vs 700A560MPN250XC |
700A560MCA250C | Ceramic Capacitor, Multilayer, Porcelain, 250V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0606, | American Technical Ceramics Corp | 700A560MP250XC vs 700A560MCA250C |
ATC700A560MPN250C | Ceramic Capacitor, Multilayer, Porcelain, 250V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0606, | American Technical Ceramics Corp | 700A560MP250XC vs ATC700A560MPN250C |
700A560MW250C | Ceramic Capacitor, Multilayer, Porcelain, 250V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0606, | American Technical Ceramics Corp | 700A560MP250XC vs 700A560MW250C |
700A560MT250XC | Ceramic Capacitor, Multilayer, Porcelain, 250V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0606, | American Technical Ceramics Corp | 700A560MP250XC vs 700A560MT250XC |
ATC700A560MPN250XC | Ceramic Capacitor, Multilayer, Porcelain, 250V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0606, | American Technical Ceramics Corp | 700A560MP250XC vs ATC700A560MPN250XC |
ATC700A560MW250XC | Ceramic Capacitor, Multilayer, Porcelain, 250V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0606, | American Technical Ceramics Corp | 700A560MP250XC vs ATC700A560MW250XC |
700A560MTN250XC | Ceramic Capacitor, Multilayer, Porcelain, 250V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0606, | American Technical Ceramics Corp | 700A560MP250XC vs 700A560MTN250XC |