Part Details for 700A3R3BWN150XTV by American Technical Ceramics Corp
Overview of 700A3R3BWN150XTV by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 700A3R3BWN150XTV
700A3R3BWN150XTV CAD Models
700A3R3BWN150XTV Part Data Attributes
|
700A3R3BWN150XTV
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
700A3R3BWN150XTV
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 150V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0606, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.0304% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 3.0304% | |
Rated (DC) Voltage (URdc) | 150 V | |
Size Code | 0606 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for 700A3R3BWN150XTV
This table gives cross-reference parts and alternative options found for 700A3R3BWN150XTV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700A3R3BWN150XTV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC700A3R3BW150XTV | Ceramic Capacitor, Multilayer, Ceramic, 150V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | 700A3R3BWN150XTV vs ATC700A3R3BW150XTV |
700A3R3BPN150XTV | Ceramic Capacitor, Multilayer, Ceramic, 150V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | 700A3R3BWN150XTV vs 700A3R3BPN150XTV |
ATC700A3R3BWN150XTV | Ceramic Capacitor, Multilayer, Ceramic, 150V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | 700A3R3BWN150XTV vs ATC700A3R3BWN150XTV |
ATC700A3R3BPN150XTV | Ceramic Capacitor, Multilayer, Ceramic, 150V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | 700A3R3BWN150XTV vs ATC700A3R3BPN150XTV |
ATC700A3R3BTN150XTV | Ceramic Capacitor, Multilayer, Ceramic, 150V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 700A3R3BWN150XTV vs ATC700A3R3BTN150XTV |
ATC700A3R3BP150XTV | Ceramic Capacitor, Multilayer, Ceramic, 150V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | 700A3R3BWN150XTV vs ATC700A3R3BP150XTV |
700A3R3BP150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | 700A3R3BWN150XTV vs 700A3R3BP150XT |
700A3R3BPN150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | 700A3R3BWN150XTV vs 700A3R3BPN150XT |
ATC700A3R3BT150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 700A3R3BWN150XTV vs ATC700A3R3BT150XT |
ATC700A3R3BPN150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | 700A3R3BWN150XTV vs ATC700A3R3BPN150XT |