Datasheets
700A271JTN150XC by:

Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT

Part Details for 700A271JTN150XC by American Technical Ceramics Corp

Overview of 700A271JTN150XC by American Technical Ceramics Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for 700A271JTN150XC

700A271JTN150XC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

700A271JTN150XC Part Data Attributes

700A271JTN150XC American Technical Ceramics Corp
Buy Now Datasheet
Compare Parts:
700A271JTN150XC American Technical Ceramics Corp Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0606
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Additional Feature STANDARDS: MIL-PRF-123, MIL-PRF-55681
Capacitance 0.00027 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.45 mm
JESD-609 Code e3
Length 1.4 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method BULK
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 150 V
Reference Standard MIL-PRF-55681
Size Code 0606
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape WRAPAROUND
Width 1.4 mm

Alternate Parts for 700A271JTN150XC

This table gives cross-reference parts and alternative options found for 700A271JTN150XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700A271JTN150XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ATC700A271JWN150XC Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0606, CHIP American Technical Ceramics Corp 700A271JTN150XC vs ATC700A271JWN150XC
700A271JTN150XTV Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT American Technical Ceramics Corp 700A271JTN150XC vs 700A271JTN150XTV
700A271JP150XC Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0606, CHIP American Technical Ceramics Corp 700A271JTN150XC vs 700A271JP150XC
700A271JW150XC Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0606, CHIP American Technical Ceramics Corp 700A271JTN150XC vs 700A271JW150XC
ATC700A271JT150XTV Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT American Technical Ceramics Corp 700A271JTN150XC vs ATC700A271JT150XTV
700A271JCA150XTV Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT American Technical Ceramics Corp 700A271JTN150XC vs 700A271JCA150XTV
700A271JWN150X Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0606, CHIP American Technical Ceramics Corp 700A271JTN150XC vs 700A271JWN150X
ATC700A271JCA150X Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0606, CHIP American Technical Ceramics Corp 700A271JTN150XC vs ATC700A271JCA150X
ATC700A271JPN150X Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0606, CHIP American Technical Ceramics Corp 700A271JTN150XC vs ATC700A271JPN150X
ATC700A271JCA150XC Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT American Technical Ceramics Corp 700A271JTN150XC vs ATC700A271JCA150XC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 700A271JTN150XC by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 700A271JTN150XC by American Technical Ceramics Corp

  • Please alert me when 700A271JTN150XC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 700A271JTN150XC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 700A271JTN150XC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 700A271JTN150XC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 700A271JTN150XC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 700A271JTN150XC by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: