Part Details for 700A221KPN150XC by American Technical Ceramics Corp
Overview of 700A221KPN150XC by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 700A221KPN150XC
700A221KPN150XC CAD Models
700A221KPN150XC Part Data Attributes
|
700A221KPN150XC
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
700A221KPN150XC
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0606, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARDS: MIL-PRF-123, MIL-PRF-55681 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Manufacturer Series | ATC700A | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 150 V | |
Reference Standard | MIL-PRF-55681 | |
Series | 700A | |
Size Code | 0606 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for 700A221KPN150XC
This table gives cross-reference parts and alternative options found for 700A221KPN150XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700A221KPN150XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
700A221KPN150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | 700A221KPN150XC vs 700A221KPN150XT |
ATC700A221KCA150XC | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 700A221KPN150XC vs ATC700A221KCA150XC |
ATC700A221KT150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 700A221KPN150XC vs ATC700A221KT150XT |
700A221KTN150X | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | 700A221KPN150XC vs 700A221KTN150X |
700A221KP150XC | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | 700A221KPN150XC vs 700A221KP150XC |
ATC700A221KT150XTV | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 700A221KPN150XC vs ATC700A221KT150XTV |
700A221KTN150XTV | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 700A221KPN150XC vs 700A221KTN150XTV |
ATC700A221KCA150X | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | 700A221KPN150XC vs ATC700A221KCA150X |
ATC700A221KTN150X | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | 700A221KPN150XC vs ATC700A221KTN150X |
ATC700A221KP150X | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | 700A221KPN150XC vs ATC700A221KP150X |