Datasheets
700A201GTN150XT by:

Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT

Part Details for 700A201GTN150XT by American Technical Ceramics Corp

Overview of 700A201GTN150XT by American Technical Ceramics Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for 700A201GTN150XT

700A201GTN150XT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

700A201GTN150XT Part Data Attributes

700A201GTN150XT American Technical Ceramics Corp
Buy Now Datasheet
Compare Parts:
700A201GTN150XT American Technical Ceramics Corp Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0002 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.45 mm
JESD-609 Code e3
Length 1.4 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 2%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR
Positive Tolerance 2%
Rated (DC) Voltage (URdc) 150 V
Size Code 0606
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape WRAPAROUND
Width 1.4 mm

Alternate Parts for 700A201GTN150XT

This table gives cross-reference parts and alternative options found for 700A201GTN150XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700A201GTN150XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
700A201GW150XTV Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0606, CHIP American Technical Ceramics Corp 700A201GTN150XT vs 700A201GW150XTV
ATC700A201GPN150XC Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0606, CHIP American Technical Ceramics Corp 700A201GTN150XT vs ATC700A201GPN150XC
700A201GTN150XC Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT American Technical Ceramics Corp 700A201GTN150XT vs 700A201GTN150XC
ATC700A201GCA150XT Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT American Technical Ceramics Corp 700A201GTN150XT vs ATC700A201GCA150XT
ATC700A201GPN150XTV Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0606, CHIP American Technical Ceramics Corp 700A201GTN150XT vs ATC700A201GPN150XTV
700A201GP150XTV Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0606, CHIP American Technical Ceramics Corp 700A201GTN150XT vs 700A201GP150XTV
ATC700A201GW150XC Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0606, CHIP American Technical Ceramics Corp 700A201GTN150XT vs ATC700A201GW150XC
ATC700A201GCA150XC Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT American Technical Ceramics Corp 700A201GTN150XT vs ATC700A201GCA150XC
700A201GPN150XTV Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0606, CHIP American Technical Ceramics Corp 700A201GTN150XT vs 700A201GPN150XTV
700A201GW150X Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0606, CHIP American Technical Ceramics Corp 700A201GTN150XT vs 700A201GW150X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 700A201GTN150XT by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 700A201GTN150XT by American Technical Ceramics Corp

Select Manufacturer
Which Manufacturer of 700A201GTN150XT would you like to use for your alert(s)?
  • Please alert me when 700A201GTN150XT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 700A201GTN150XT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 700A201GTN150XT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 700A201GTN150XT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 700A201GTN150XT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 700A201GTN150XT by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: