Part Details for 700A201GT150XTV by American Technical Ceramics Corp
Overview of 700A201GT150XTV by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 700A201GT150XTV
700A201GT150XTV CAD Models
700A201GT150XTV Part Data Attributes
|
700A201GT150XTV
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
700A201GT150XTV
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 150 V | |
Size Code | 0606 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for 700A201GT150XTV
This table gives cross-reference parts and alternative options found for 700A201GT150XTV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700A201GT150XTV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATC700A201GPN150XC | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0606, CHIP | 700A201GT150XTV vs ATC700A201GPN150XC |
ATC700A201GP150XC | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0606, CHIP | 700A201GT150XTV vs ATC700A201GP150XC |
ATC700A201GCA150XC | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | 700A201GT150XTV vs ATC700A201GCA150XC |
ATC700A201GWN150X | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0606, CHIP | 700A201GT150XTV vs ATC700A201GWN150X |
ATC700A201GCA150X | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0606, CHIP | 700A201GT150XTV vs ATC700A201GCA150X |
ATC700A201GPN150X | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0606, CHIP | 700A201GT150XTV vs ATC700A201GPN150X |
700A201GW150X | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0606, CHIP | 700A201GT150XTV vs 700A201GW150X |
ATC700A201GPN150XT | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0606, CHIP | 700A201GT150XTV vs ATC700A201GPN150XT |
ATC700A201GPN150XTV | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0606, CHIP | 700A201GT150XTV vs ATC700A201GPN150XTV |
700A201GTN150XC | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | 700A201GT150XTV vs 700A201GTN150XC |