Part Details for 700A200JTN150T by American Technical Ceramics Corp
Overview of 700A200JTN150T by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 700A200JTN150T
700A200JTN150T CAD Models
700A200JTN150T Part Data Attributes
|
700A200JTN150T
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
700A200JTN150T
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00002uF, 0606,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 1.4 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 150 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0606 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.4 mm |
Alternate Parts for 700A200JTN150T
This table gives cross-reference parts and alternative options found for 700A200JTN150T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700A200JTN150T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC700A200JTN150T | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00002uF, 0606, | American Technical Ceramics Corp | 700A200JTN150T vs ATC700A200JTN150T |
ATC700A200JCA150XI | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00002uF, 0606, | American Technical Ceramics Corp | 700A200JTN150T vs ATC700A200JCA150XI |
700A200JT150I | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00002uF, 0606, | American Technical Ceramics Corp | 700A200JTN150T vs 700A200JT150I |
700A200JTN150 | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00002uF, 0606, | American Technical Ceramics Corp | 700A200JTN150T vs 700A200JTN150 |
700A200JCA150 | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00002uF, 0606, | American Technical Ceramics Corp | 700A200JTN150T vs 700A200JCA150 |
700A200JP150T | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00002uF, 0606, | American Technical Ceramics Corp | 700A200JTN150T vs 700A200JP150T |
700A200JPN150XI | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00002uF, 0606, | American Technical Ceramics Corp | 700A200JTN150T vs 700A200JPN150XI |
700A200JPN150 | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00002uF, 0606, | American Technical Ceramics Corp | 700A200JTN150T vs 700A200JPN150 |
ATC700A200JWN150T | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00002uF, 0606, | American Technical Ceramics Corp | 700A200JTN150T vs ATC700A200JWN150T |
700A200JWN150 | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00002uF, 0606, | American Technical Ceramics Corp | 700A200JTN150T vs 700A200JWN150 |